Bridge Rectifiers
2.054 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B1010S-R2-00001 TTI: B1010S-R2-00001 Panjit Availability: 0In StockBridge Rectifiers 1A 1KV BR MDI | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | MDI-4 | 1 A | 1 kV | 1.1 V | 30 A | - 55 C | + 150 C | 4.9 mm | 4.2 mm | 2.7 mm | Reel | ||||
0In Stock | Reel | ||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||
Mfr: DI151S-R2-00001 TTI: DI151S-R2-00001 Panjit Availability: 0In StockBridge Rectifiers 1.5A 100V BR SDIP | 0In Stock | Reel | |||||||||||||||||
Mfr: GBJ1510-T0-00601 TTI: GBJ1510-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 15A 1000V BR GBJ2 | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBJ-2-4 | 15 A | 1 kV | 1.05 V | 240 A | - 55 C | + 150 C | 30.3 mm | 3.8 mm | 20.3 mm | Tube | ||||
Mfr: GBJ2510-T0-00601 TTI: GBJ2510-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 25A 1000V BR GBJ2 | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBJ-2-4 | 25 A | 1 kV | 1.05 V | 700 A | - 55 C | + 150 C | 30.3 mm | 3.8 mm | 20.3 mm | Tube | ||||
Mfr: GBJ3510-T0-00601 TTI: GBJ3510-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 35A 1000V BR GBJ2 | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBJ-2-4 | 35 A | 1 kV | 1.1 V | 800 A | - 55 C | + 150 C | 30.3 mm | 3.8 mm | 20.3 mm | Tube | ||||
Mfr: DI158S-T0-00001 TTI: DI158S-T0-00001 Panjit Availability: 0In StockBridge Rectifiers 1.5A 800V BR SDIP | 0In Stock | Tube | |||||||||||||||||
Mfr: DI204S-R2-00001 TTI: DI204S-R2-00001 Panjit Availability: 0In StockBridge Rectifiers 2A 400V BR SDIP | 0In Stock | Reel | |||||||||||||||||
Mfr: DI206S-R2-00001 TTI: DI206S-R2-00001 Panjit Availability: 0In StockBridge Rectifiers 2A 600V BR SDIP | 0In Stock | Reel | |||||||||||||||||
Mfr: GBJ2510H-T0-00601 TTI: GBJ2510H-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 25A 1000V BR GBJ2 | 0In Stock | Tube | |||||||||||||||||
Mfr: B1S-R2-00001 TTI: B1S-R2-00001 Panjit Availability: 0In StockBridge Rectifiers .8A 100V BR TO269AA | 0In Stock | Reel | |||||||||||||||||
Mfr: GBJ1506ULV-T0-00601 TTI: GBJ1506ULV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 15A 600V BR GBJ2 | 0In Stock | Ultra Low VF Bridge Rectifier | Through Hole | Through Hole | GBU-2 | 15 A | 750 mV | 220 A | - 55 C | + 150 C | 30.3 mm | 20.3 mm | 4.8 mm | Tube | |||||
Mfr: GBJ3506ULV-T0-00601 TTI: GBJ3506ULV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 35A 600V BR GBJ2 | 0In Stock | Ultra Low VF Bridge Rectifier | Through Hole | Through Hole | GBJ-2 | 35 A | 750 mV | 400 A | - 55 C | + 150 C | 30.3 mm | 20.3 mm | 4.8 mm | Tube | |||||
Mfr: DI152S-R2-00001 TTI: DI152S-R2-00001 Panjit Availability: 0In StockBridge Rectifiers 1.5A 200V BR SDIP | 0In Stock | Reel | |||||||||||||||||
Mfr: VUM33-06PH TTI: VUM33-06PH IXYS Availability: 0In StockBridge Rectifiers Power MOSFET Stage for Boost Converters | 0In Stock | Single Phase Bridge | Screw Mount | V1-B-Pack-8 | 57 A | 1.6 kV | 1.39 V | 300 A | - 40 C | + 150 C | 63 mm | 31.6 mm | 10 mm | VUM33 | Box | ||||
Mfr: GBU3508HULV-T0-00601 TTI: GBU3508HULV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 35A 800V BR GBU2 | 0In Stock | Tube | |||||||||||||||||
Mfr: B1005S-R2-00001 TTI: B1005S-R2-00001 Panjit Availability: 0In StockBridge Rectifiers 1A 50V BR MDI | 0In Stock | Reel | |||||||||||||||||
0In Stock | Tube | ||||||||||||||||||
Mfr: DI1510-T0-00001 TTI: DI1510-T0-00001 Panjit Availability: 0In StockBridge Rectifiers 1.5A 1000V BR DIP | 0In Stock | Single Phase Bridge | Through Hole | Solder Pad | DIP-4 | 1 A | 1 kV | 1.1 V | 50 A | - 55 C | + 125 C | 8.51 mm | 8 mm | 2.5 mm | Tube | ||||
Mfr: GBU610-T0-00601 TTI: GBU610-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 6A 1000V BR GBU2 | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU-2-4 | 3 A | 1 kV | 1.05 V | 290 A | - 55 C | + 150 C | 22.3 mm | 3.5 mm | 18.8 mm | Tube | ||||
Mfr: KBJ2010-B0-00001 TTI: KBJ2010-B0-00001 Panjit Availability: Not Available OnlineBridge Rectifiers 20A 1000V BR KBJ | Not Available Online | Bulk | |||||||||||||||||
Mfr: KBJ3510-T0-00601 TTI: KBJ3510-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 35A 1000V BR KBJ | 0In Stock | Tube | |||||||||||||||||
Mfr: DXK210-T0-00001 TTI: DXK210-T0-00001 Panjit Availability: 0In StockBridge Rectifiers 2A 1000V BR DXK | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | DXK-4 | 2 A | 1 kV | 1.05 V | 75 A | - 55 C | + 150 C | Tube | |||||||
Mfr: GBU1508LV-T0-00601 TTI: GBU1508LV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 15A 800V BR GBU-2 | 0In Stock | Tube |