Bridge Rectifiers
2.054 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GBU410-T0-00601 TTI: GBU410-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 4A 1000V BR GBU2 | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU-2-4 | 2 A | 1 kV | 1.05 V | 270 A | - 55 C | + 150 C | 22.3 mm | 3.5 mm | 18.8 mm | Tube | |||||
Mfr: DI156S-R2-00001 TTI: DI156S-R2-00001 Panjit Availability: 0In StockBridge Rectifiers 1.5A 600V BR SDIP | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | SDIP-4 | 1 A | 600 V | 1.1 V | 50 A | - 55 C | + 150 C | 10.3 mm | 8.51 mm | 2.5 mm | Reel | |||||
Mfr: DXK610-T0-00001 TTI: DXK610-T0-00001 Panjit Availability: 0In StockBridge Rectifiers 6A 1000V BR DXK | 0In Stock | Tube | ||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||
Mfr: DI102S-R2-00001 TTI: DI102S-R2-00001 Panjit Availability: 0In StockBridge Rectifiers 1A 200V BR SDIP | 0In Stock | Reel | ||||||||||||||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pad | DIP-4 | 1 A | 600 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 8 mm | 2.5 mm | Tube | ||||||
Mfr: PMS410-R2-00601 TTI: PMS410-R2-00601 Panjit Availability: 0In StockBridge Rectifiers 4A 1000V BR M4 | 0In Stock | 1.05 V | Reel | |||||||||||||||||
Mfr: B2S-R2-00001 TTI: B2S-R2-00001 Panjit Availability: 0In StockBridge Rectifiers .8A 200V BR TO269AA | 0In Stock | Reel | ||||||||||||||||||
Mfr: CD2320-B1800 TTI: Not Assigned Bourns Availability: Not Available OnlineBridge Rectifiers Bridge Rectifier 800VOLT | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | SMD/SMT | 800 V | 1 V | 30 A | - 55 C | + 175 C | 5.4 mm | 5.9 mm | 1.16 mm | CD2320 | Reel | |||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 800 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | VS-GBPC3508W | |||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 100 V | 1.25 V | 420 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | VS-26MB10A | ||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Tab | D-34 | Bulk | VS-26MB06 | ||||||||||||||
Mfr: FBS16-06SC TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 16 Amps 600V | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | ISOPLUS i4-PAC-5 | 5 A | 600 V | 1.5 V | 20 A | - 55 C | + 175 C | 19.91 mm | 5.03 mm | 20.88 mm | FBS16-06S | Tube | ||||
Mfr: VUO70-12NO7 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 70 Amps 1200V | Not Available Online | Three Phase Bridge | Screw Mount | FO-T-A | 1.2 kV | 1.7 V | 550 A | - 40 C | + 150 C | 80 mm | 29 mm | 17 mm | Bulk | |||||||
Mfr: VBO20-08NO2 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 20 Amps 800V | Not Available Online | Single Phase Bridge | Screw Mount | FO-A | 800 V | 1.8 V | 300 A | - 40 C | + 150 C | 28.9 mm | 28.9 mm | 14.5 mm | VBO20 | Bulk | ||||||
Mfr: VBO45-08NO7 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 45 Amps 800V | Not Available Online | Single Phase Bridge | Screw Mount | FO-T-A | 800 V | 1.7 V | 550 A | - 40 C | + 150 C | 80 mm | 29 mm | 17 mm | Bulk | |||||||
Mfr: VBO13-12NO2 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 13 Amps 1200V | Not Available Online | Single Phase Bridge | Screw Mount | Quick Connect | FO-A | 1.2 kV | 1.8 V | 220 A | - 40 C | + 150 C | 28.9 mm | 28.9 mm | 14.5 mm | VBO13 | Bulk | |||||
Mfr: VBO25-12AO2 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 25 Amps 1200V | Not Available Online | Single Phase Bridge | Stud Mount | Quick Connect | FO-A | 1.2 kV | 1.36 V | 370 A | - 40 C | + 150 C | 28.9 mm | 28.9 mm | 14.5 mm | VBO25 | Bulk | |||||
Mfr: VBO45-14NO7 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 45 Amps 1400V | Not Available Online | Single Phase Bridge | Screw Mount | FO-T-A | 1.4 kV | 1.7 V | 550 A | - 40 C | + 150 C | 80 mm | 29 mm | 17 mm | Bulk | |||||||
Mfr: VBO20-16AO2 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 20 Amps 1600V | Not Available Online | Single Phase Bridge | Screw Mount | FO-A | 1.6 kV | 1.8 V | 300 A | - 40 C | + 150 C | 28.9 mm | 28.9 mm | 14.5 mm | VBO20 | Bulk | ||||||
Mfr: VBO30-16NO7 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 30 Amps 1600V | Not Available Online | Single Phase Bridge | Screw Mount | PWS-A-4 | 1.6 kV | 1.01 V | 400 A | - 40 C | + 150 C | 55 mm | 45 mm | 24 mm | VBO30 | Bulk | ||||||
Mfr: VBO88-18NO7 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 88 Amps 1800V | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 2 | 1.8 kV | 1.75 V | 1.4 kA | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | Bulk | ||||||
Mfr: G2SB20-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 200 Volt 1.5 Amp Glass Passivated | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | GBL | 200 V | 1 V | 80 A | - 55 C | + 150 C | 20.9 mm | 3.56 mm | 10.7 mm | Tray | ||||||
Mfr: VBO125-16NO7 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 125 Amps 1600V | Not Available Online | Single Phase Bridge | Screw Mount | Screw | PWS-C | 1.6 kV | 1.3 V | 1.8 kA | - 40 C | + 150 C | 67 mm | 50 mm | 31 mm | VBO125 | Bulk |