Bridge Rectifiers
2.054 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VBO68-14NO7 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 68 Amps 1400V | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 1 | 1.4 kV | 1.5 V | 530 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | Bulk | ||||||
Mfr: VBO88-14NO7 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 88 Amps 1400V | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 2 | 1.4 kV | 1.75 V | 1.4 kA | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | Bulk | ||||||
Mfr: VBO105-14NO7 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 105 Amps 1400V | Not Available Online | Single Phase Bridge | Screw Mount | PWS-C | 1.4 kV | 1.6 V | 1.5 kA | - 40 C | + 150 C | 67 mm | 50 mm | 31 mm | Bulk | |||||||
Mfr: VVZB170-16NO1 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 170 Amps 1600V | Not Available Online | Screw Mount | E2 | Bulk | ||||||||||||||||
Mfr: VUO18-16DT8 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 18 Amps 1600V | Not Available Online | Three Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 2 | 1.6 kV | 1.85 V | 330 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | Bulk | ||||||
Mfr: VVY40-16io1 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 40 Amps 1600V | Not Available Online | Bulk | ||||||||||||||||||
Mfr: CD2320-B1600 TTI: Not Assigned Bourns Availability: Not Available OnlineBridge Rectifiers Bridge Rectifier 600VOLT | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | SMD/SMT | 600 V | 1 V | 30 A | - 55 C | + 175 C | 5.4 mm | 5.9 mm | 1.16 mm | CD2320 | Reel | |||||
Mfr: BU25105S-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 25 Amp 1000 Volt | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 1 kV | 1.05 V | 300 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU25xx | Tube | |||||
Mfr: CDNBS04-B08800 TTI: Not Assigned Bourns Availability: Not Available OnlineBridge Rectifiers SMD RECTIFIER 800VOLT | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | SMD/SMT | 800 V | 1.15 V | 30 A | - 55 C | + 150 C | 4.9 mm | 4 mm | 2.7 mm | CDNBS04 | Reel | |||||
Mfr: 3KBP005M-E4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 3.0 Amp 50 Volt | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | KBPM | 50 V | 1.05 V | 80 A | - 55 C | + 150 C | 15.24 mm | 5.08 mm | 11.68 mm | Bulk | ||||||
Mfr: 3KBP02M-E4/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT 3KBP | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | KBPM | 200 V | 1.05 V | 80 A | - 55 C | + 150 C | 15.24 mm | 5.08 mm | 11.68 mm | Tube | ||||||
Mfr: 3N257-E4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 2.0 Amp 600 Volt | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | KBPM | 600 V | 1.1 V | 60 A | - 55 C | + 165 C | 15.24 mm | 5.08 mm | 11.68 mm | Bulk | ||||||
Mfr: GBL06-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 600 Volt 4.0 Amp Glass Passivated | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBL | 4 A | 600 V | 1 V | 120 A | - 55 C | + 150 C | 20.9 mm | 3.56 mm | 10.7 mm | GBL | Tube | GBL06-E3/51 | |||
Mfr: GBLA01-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 100 Volt 4.0 Amp Glass Passivated | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBL | 100 V | 1 V | 120 A | - 55 C | + 150 C | 20.9 mm | 3.56 mm | 10.7 mm | GBLA | Tube | |||||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 600 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | |||||||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 A | 800 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: GSIB6A60-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 600 Volt 6.0 Amp 150 Amp IFSM | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 600 V | 1 V | 150 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | ||||||
Mfr: KBU6D-E4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 6.0 Amp 200 Volt | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | KBU | 200 V | 1 V | 250 A | - 50 C | + 150 C | 23.7 mm | 7.1 mm | 19.3 mm | Tray | ||||||
Mfr: G2SB80-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 800 Volt 1.5 Amp Glass Passivated | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBL | 800 V | 1 V | 80 A | - 55 C | + 150 C | 20.9 mm | 3.56 mm | 10.7 mm | Tray | ||||||
Mfr: G2SBA80-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1.5 Amp 800 Volt Glass Passivated | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBL | 800 V | 1 V | 60 A | - 55 C | + 150 C | 20.9 mm | 3.56 mm | 10.7 mm | Tube | ||||||
Mfr: G5SBA20L-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 6.0 Amp 200 Volt Glass Passivated | Not Available Online | Tube | ||||||||||||||||||
Mfr: G5SBA60L-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 6.0 Amp 600 Volt Glass Passivated | Not Available Online | Tube | ||||||||||||||||||
Mfr: GBPC1202/1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT GBPC | Not Available Online | Single Phase Bridge | Screw Mount | Screw | GBPC | 12 A | 200 V | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBPC1208/1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT GBPC | Not Available Online | Single Phase Bridge | Screw Mount | Screw | GBPC | 12 A | 800 V | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 1 kV | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | VS-GBPC2510W |