Bridge Rectifiers
2.054 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 200 V | 1.1 V | 60 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | 2W02G | Reel | ||||||
Mfr: DF1504S-E3/77 TTI: DF1504S-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 400 Volt 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 400 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: GSIB2080-E3/45 TTI: GSIB2080-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 20 Amp 240 Amp IFSM | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S-4 | 800 V | 1 V | 240 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | ||||||
Mfr: DF15005S-E3/77 TTI: DF15005S-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 50 Volt 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 50 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: GBU4M-E3/45 TTI: GBU4M-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 4.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 1 kV | 1 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU4M-E3/51 | |||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-E-5 | 800 V | 1 V | 1.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VUO160 | Box | |||||||
0In Stock | Three Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 1 | 1.2 kV | 2.71 V | 200 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VUE75 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | FO-B-B | 1.8 kV | 2.2 V | 380 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VUO25 | Box | |||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 1 | 600 V | 1.57 V | 250 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBE55 | Box | ||||||
0In Stock | Single Phase Bridge | Screw Mount | FO-B-B | 800 V | 2.2 V | 380 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VBO22 | Box | |||||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 2 | 1.6 kV | 1.6 V | 750 A | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VBO78 | Box | ||||||
Mfr: DFL1504S-E3/45 TTI: DFL1504S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 400 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 400 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: GBPC1201-E4/51 TTI: GBPC1201-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12 Amp 100 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 12 A | 100 V | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBPC1202W-E4/51 TTI: GBPC1202W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 12 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 200 V | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
Mfr: GBPC1210-E4/51 TTI: GBPC1210-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12 Amp 1000 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 12 A | 1 kV | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBPC1210W-E4/51 TTI: GBPC1210W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 12 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 1 kV | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
Mfr: GBPC1501-E4/51 TTI: GBPC1501-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 100 Volt 15 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 100 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
Mfr: DF04SA-E3/45 TTI: DF04SA-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 400 Volt 30 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 400 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF04SA-E3/77 | |||||
Mfr: DF08S-E3/45 TTI: DF08S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 A | 800 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF08S-E3/77 | ||||
Mfr: GSIB2060-E3/45 TTI: GSIB2060-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 600 Volt 20 Amp 240 Amp IFSM | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S-4 | 20 A | 600 V | 1 V | 240 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | |||||
Mfr: GSIB660-E3/45 TTI: GSIB660-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6.0 Amp 600 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 6 A | 600 V | 950 mV | 180 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | |||||
Mfr: GSIB680-E3/45 TTI: GSIB680-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 6.0 Amp 180 Amp IFSM | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 800 V | 950 mV | 180 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | ||||||
Mfr: GBPC35005-E4/51 TTI: GBPC35005-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 35 Amp 50 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 35 A | 50 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: VS-161MT180C TTI: VS-161MT180C Vishay Semiconductors Availability: 0In StockBridge Rectifiers 160A 1800V 3 PHA MTC | 0In Stock | Three Phase Bridge | Screw Mount | Screw | MTC | 1.8 kV | 1.61 kA | - 40 C | + 150 C | Bulk | ||||||||||
Mfr: VS-160MT80KPBF TTI: VS-160MT80KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 160 Amp | 0In Stock | Three Phase Bridge | Screw Mount | INT-A-PAK | 800 V | 1.49 V | 1.5 kA | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | 160MT80KPBF |