GBL-E - Bridge Rectifiers
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.800In Stock | GBL-E | Tray | |||||||||||||||||
1.200In Stock | GBL-E | Tray | |||||||||||||||||
1.600In Stock | GBL-E | Tray | |||||||||||||||||
Mfr: GBL04E-E3/A TTI: GBL04E-E3/A Vishay Availability: 0In Stock800 On Order Expected 25-Nov-26 Bridge Rectifiers 4.0A 400V BR GBL | 0In Stock800 On Order Expected 25-Nov-26 | GBL-E | Tray | ||||||||||||||||
Mfr: GBL04E-E3/P TTI: GBL04E-E3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,400V,GPP,INLINE BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | SMD/SMT | GBL-4 | 4 A | 400 V | 1 V | 150 A | - 55 C | + 150 C | 21 mm | 3.6 mm | 10.8 mm | GBL-E | Tube | |||
Mfr: GBL08E-E3/P TTI: GBL08E-E3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,800V,GPP,INLINE BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | SMD/SMT | GBL-4 | 4 A | 800 V | 1 V | 150 A | - 55 C | + 150 C | 21 mm | 3.6 mm | 10.8 mm | GBL-E | Tube | |||
0In Stock | Single Phase Bridge | Through Hole | SMD/SMT | GBL-4 | 4 A | 100 V | 1 V | 150 A | - 55 C | + 150 C | 21 mm | 3.6 mm | 10.8 mm | GBL-E | Tube | ||||
Mfr: GBL02E-E3/P TTI: GBL02E-E3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,200V,GPP,INLINE BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | SMD/SMT | GBL-4 | 4 A | 200 V | 1 V | 150 A | - 55 C | + 150 C | 21 mm | 3.6 mm | 10.8 mm | GBL-E | Tube | |||
Mfr: GBL06E-E3/P TTI: GBL06E-E3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,600V,GPP,INLINE BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | SMD/SMT | GBL-4 | 4 A | 600 V | 1 V | 150 A | - 55 C | + 150 C | 21 mm | 3.6 mm | 10.8 mm | GBL-E | Tube | |||
Mfr: GBL10E-E3/P TTI: GBL10E-E3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,1000V,GPP,INLINE BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | SMD/SMT | GBL-4 | 4 A | 1 kV | 1 V | 150 A | - 55 C | + 150 C | 21 mm | 3.6 mm | 10.8 mm | GBL-E | Tube | |||
Mfr: GBL005E-E3/P TTI: GBL005E-E3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,50V,GPP,INLINE BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | SMD/SMT | GBL-4 | 4 A | 50 V | 1 V | 150 A | - 55 C | + 150 C | 21 mm | 3.6 mm | 10.8 mm | GBL-E | Tube | |||
0In Stock | GBL-E | Tray | |||||||||||||||||
0In Stock | GBL-E | Tray | |||||||||||||||||
0In Stock | GBL-E | Tray |