GBPC6 - Bridge Rectifiers
111 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GBPC2508W-E4/51 TTI: GBPC2508W-E4/51 Vishay Semiconductors Availability: 6.000In StockBridge Rectifiers 25 Amp 800 Volt | 6.000In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 25 A | 800 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Tray | |||
Mfr: GBPC3508W-E4/51 TTI: GBPC3508W-E4/51 Vishay Semiconductors Availability: 3.300In Stock5.000 On Order Expected Bridge Rectifiers 35 Amp 800 Volt | 3.300In Stock5.000 On Order Expected | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 35 A | 800 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||
Mfr: GBPC3510W-E4/51 TTI: GBPC3510W-E4/51 Vishay Semiconductors Availability: 5.700In StockBridge Rectifiers 35 Amp 1000 Volt | 5.700In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 35 A | 1 kV | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||
Mfr: GBPC2510W-E4/51 TTI: GBPC2510W-E4/51 Vishay Semiconductors Availability: 600In StockBridge Rectifiers 25 Amp 1000 Volt | 600In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 25 A | 1 kV | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||
Mfr: GBPC2504-E4/51 TTI: GBPC2504-E4/51 Vishay Semiconductors Availability: 800In StockBridge Rectifiers 25 Amp 400 Volt | 800In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 25 A | 400 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||
Mfr: GBPC3508-E4/51 TTI: GBPC3508-E4/51 Vishay Semiconductors Availability: 100In StockBridge Rectifiers 35 Amp 800 Volt | 100In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 35 A | 800 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||
Mfr: GBPC606-E4/51 TTI: GBPC606-E4/51 Vishay Semiconductors Availability: 200In Stock400 On Order Expected 15-Feb-27 Bridge Rectifiers 6.0 Amp 600 Volt | 200In Stock400 On Order Expected 15-Feb-27 | Single Phase Bridge | Through Hole | Solder Pin | GBPC6 | 600 V | 1 V | 175 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC6 | Bulk | ||||
Mfr: GBPC602-E4/51 TTI: GBPC602-E4/51 Vishay Semiconductors Availability: 300In StockBridge Rectifiers 6.0 Amp 200 Volt | 300In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC6 | 200 V | 1 V | 175 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC6 | Bulk | ||||
Mfr: GBPC3510-E4/51 TTI: GBPC3510-E4/51 Vishay Semiconductors Availability: 0In Stock1.200 On Order Expected 18-Nov-26 Bridge Rectifiers 35 Amp 1000 Volt | 0In Stock1.200 On Order Expected 18-Nov-26 | Single Phase Bridge | Screw Mount | Screw | GBPC | 35 A | 1 kV | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||
Mfr: GBPC1508-E4/51 TTI: GBPC1508-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 15 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 800 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC6 | 1 kV | 1 V | 175 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC6 | Bulk | |||||
Mfr: GBPC2510-E4/51 TTI: GBPC2510-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 1000 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 25 A | 1 kV | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||
Mfr: GBPC1504W-E4/51 TTI: GBPC1504W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15 Amp 400 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 15 A | 400 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||
Mfr: GBPC3502-E4/51 TTI: GBPC3502-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 35 Amp 200 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 35 A | 200 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||
Mfr: GBPC1508W-E4/51 TTI: GBPC1508W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 15 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 800 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBPC35005W-E4/51 TTI: GBPC35005W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 35 Amp 50 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 35 A | 50 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||
Mfr: GBPC1510W-E4/51 TTI: GBPC1510W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 15 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 1 kV | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBPC2501W-E4/51 TTI: GBPC2501W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 100 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 25 A | 100 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||
Mfr: GBPC1204-E4/51 TTI: GBPC1204-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12 Amp 400 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 12 A | 400 V | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||
Mfr: GBPC12005W-E4/51 TTI: GBPC12005W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 50 Volt 12 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 50 V | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBPC2501-E4/51 TTI: GBPC2501-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 100 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 25 A | 100 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 35 A | 100 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBPC1510-E4/51 TTI: GBPC1510-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 15 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 1 kV | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBPC1504-E4/51 TTI: GBPC1504-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 400 Volt 15 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 400 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBPC1201W-E4/51 TTI: GBPC1201W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 100 Volt 12 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 100 V | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk |