RMB2S, RMB4S - Bridge Rectifiers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RMB4S-E3/80 TTI: RMB4S-E3/80 Vishay Semiconductors Availability: 9.000In StockBridge Rectifiers 400 Volt 0.5 Amp 30 Amp IFSM | 9.000In Stock | Single Phase Bridge | SMD/SMT | SMD/SMT | TO-269AA | 400 V | 1.25 V | 30 A | - 55 C | + 150 C | 4.95 mm | 4.1 mm | 2.7 mm | RMB2S, RMB4S | Reel | ||||
Mfr: RMB2S-E3/80 TTI: RMB2S-E3/80 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 0.5 Amp 200 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | SMD/SMT | TO-269AA | 500 mA | 200 V | 1.25 V | 30 A | - 55 C | + 150 C | 4.95 mm | 4.1 mm | 2.7 mm | RMB2S, RMB4S | Reel | |||
Mfr: RMB2S-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 200 Volt 0.5 Amp 30 Amp IFSM | Not Available Online | Single Phase Bridge | SMD/SMT | SMD/SMT | TO-269AA | 200 V | 1.25 V | 30 A | - 55 C | + 150 C | 4.95 mm | 4.1 mm | 2.7 mm | RMB2S, RMB4S | Tube | ||||
Mfr: RMB4S-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 400 Volt 0.5 Amp 30 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | SMD/SMT | TO-269AA | 400 V | 1.25 V | 30 A | - 55 C | + 150 C | 4.95 mm | 4.1 mm | 2.7 mm | RMB2S, RMB4S | Tube | ||||
Not Available Online | Single Phase Bridge | SMD/SMT | SMD/SMT | TO-269AA | 500 mA | 200 V | 1.25 V | 30 A | - 55 C | + 150 C | 4.95 mm | 4.1 mm | 2.7 mm | RMB2S, RMB4S | Cut Tape |