VBO105 - Bridge Rectifiers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VBO105-08NO7 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 105 Amps 800V | Not Available Online | Single Phase Bridge | Screw Mount | Screw | PWS-C | 800 V | 1.6 V | 1.5 kA | - 40 C | + 150 C | 67 mm | 50 mm | 31 mm | VBO105 | Bulk | ||||
Mfr: VBO105-16NO7 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 105 Amps 1600V | Not Available Online | Single Phase Bridge | Screw Mount | Screw | PWS-C | 1.6 kV | 1.6 V | 1.5 kA | - 40 C | + 150 C | 67 mm | 50 mm | 31 mm | VBO105 | Bulk | ||||
Mfr: VBO105-12NO7 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 105 Amps 1200V | Not Available Online | Single Phase Bridge | Screw Mount | Screw | PWS-C-4 | 1.2 kV | 1 V | 1.5 kA | - 40 C | + 150 C | 67 mm | 50 mm | 31 mm | VBO105 | Bulk |