VBO88 - Bridge Rectifiers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 2 | 1.2 kV | 1.75 V | 1.4 kA | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VBO88 | Box | |||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 2 | 1.6 kV | 1.75 V | 1.4 kA | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VBO88 | Box | |||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 2 | 800 V | 1.75 V | 1.4 kA | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VBO88 | Box |