VUO62 - Bridge Rectifiers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VUO62-16NO7 TTI: VUO62-16NO7 IXYS Availability: 0In Stock20 On Order Expected 29-Sep-27 Bridge Rectifiers Standard Rectifier 1600V, 62A | 0In Stock20 On Order Expected 29-Sep-27 | Three Phase Bridge | Screw Mount | PWS-D | 1.6 kV | 1.8 V | 550 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VUO62 | Box | |||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-D-5 | 1.4 kV | 960 mV | 550 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VUO62 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-D-5 | 1.2 kV | 960 mV | 550 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VUO62 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-D | 1.8 kV | 1.8 V | 550 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VUO62 | Bulk | ||||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-D | 800 V | 1.8 V | 550 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VUO62 | Bulk |