Current Regulator Diodes
71 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum Regulator Current | Maximum Limiting Voltage | Maximum Peak Operating Voltage | Mounting Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2.42 mA | 1.95 V | 135 V | Through Hole | TO-226AA | CR | ||||||||
Not Available Online | 3.96 mA | 2.5 V | 135 V | SMD/SMT | TO-206AA | - 55 C | + 200 C | CR | Bulk | |||||
Not Available Online | 4.3 mA | 3.9 V | 55 V | SMD/SMT | SOT-23 | - 55 C | + 150 C | Reel | ||||||
Not Available Online | 2.9 mA | 3.1 V | 55 V | SMD/SMT | SOT-23 | CAN | ||||||||
Not Available Online | 2.16 mA | 2.8 V | 55 V | SMD/SMT | SOT-23 | CAN | ||||||||
Not Available Online | 1.2 mA | 2.1 V | 95 V | Through Hole | TO-92 | Tube | ||||||||
Not Available Online | 1.68 mA | 2.5 V | 95 V | Through Hole | TO-92 | Tube | ||||||||
Not Available Online | 5.6 mA | 4.2 V | 55 V | SMD/SMT | SOT-23 | - 55 C | + 150 C | CAN | ||||||
Mfr: SST505-T1-E3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineCurrent Regulator Diodes 1.0mA Current Reg | Not Available Online | 1.2 mA | 2.1 V | 55 V | SMD/SMT | SOT-23 | Reel | SST505-E3 | ||||||
Not Available Online | 2.16 mA | 2.8 V | 55 V | SMD/SMT | SOT-23 | - 55 C | + 150 C | CAN | ||||||
Not Available Online | 1.76 mA | 1.65 V | 100 V | SMD/SMT | TO-206AA | - 55 C | + 200 C | |||||||
Not Available Online | 2.9 mA | 3.1 V | 55 V | SMD/SMT | SOT-23 | - 55 C | + 150 C | Reel | ||||||
Not Available Online | 1.2 mA | 2.1 V | 55 V | SMD/SMT | SOT-23 | - 55 C | + 150 C | Reel | ||||||
Not Available Online | 2.16 mA | 2.8 V | 55 V | SMD/SMT | SOT-23 | - 55 C | + 150 C | Reel | ||||||
Mfr: SST503-T1-E3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineCurrent Regulator Diodes 0.56mA Current Reg | Not Available Online | 672 uA | 1.7 V | 55 V | SMD/SMT | SOT-23 | Reel | SST503-E3 | ||||||
Not Available Online | 4.73 mA | 2.75 V | 135 V | SMD/SMT | TO-206AA | - 55 C | + 200 C | Bulk | ||||||
Not Available Online | 1.98 mA | 1.75 V | 135 V | SMD/SMT | TO-206AA | - 55 C | + 200 C | |||||||
Not Available Online | 2.64 mA | 2 V | 135 V | SMD/SMT | TO-206AA | - 55 C | + 200 C | CR | ||||||
Not Available Online | 3.63 mA | 2.35 V | 135 V | Through Hole | TO-226AA | CR | ||||||||
Not Available Online | 4.73 mA | 2.75 V | 135 V | SMD/SMT | TO-206AA | - 55 C | + 200 C | |||||||
Not Available Online | 5.17 mA | 2.9 V | 135 V | Through Hole | TO-226AA |