CR - Current Regulator Diodes
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum Regulator Current | Maximum Limiting Voltage | Maximum Peak Operating Voltage | Mounting Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 3.63 mA | 2.35 V | 135 V | - 55 C | + 200 C | CR | Bulk | ||||||
Not Available Online | 1.76 mA | 1.65 V | 135 V | SMD/SMT | TO-206AA | - 55 C | + 200 C | CR | Bulk | ||||
Not Available Online | 3.96 mA | 2.5 V | 135 V | SMD/SMT | TO-206AA | - 55 C | + 200 C | CR | |||||
Not Available Online | 2.64 mA | 2 V | 135 V | - 55 C | + 200 C | CR | Bulk | ||||||
Not Available Online | 3.3 mA | 2.25 V | 135 V | SMD/SMT | TO-206AA | - 55 C | + 200 C | CR | Bulk | ||||
Not Available Online | 1.98 mA | 1.75 V | 135 V | SMD/SMT | TO-206AA | - 55 C | + 200 C | CR | Bulk | ||||
Not Available Online | 3.3 mA | 2.25 V | 135 V | SMD/SMT | TO-206AA | - 55 C | + 200 C | CR | |||||
Not Available Online | 4.29 mA | 2.6 V | 135 V | SMD/SMT | TO-206AA | - 55 C | + 200 C | CR | |||||
Not Available Online | 2.2 mA | 1.85 V | 175 V | SMD/SMT | TO-206AA | CR | Bulk | ||||||
Not Available Online | 2.97 mA | 2.15 V | 135 V | SMD/SMT | TO-206AA | - 55 C | + 200 C | CR | |||||
Not Available Online | 2.42 mA | 1.95 V | 135 V | Through Hole | TO-226AA | CR | |||||||
Not Available Online | 3.96 mA | 2.5 V | 135 V | SMD/SMT | TO-206AA | - 55 C | + 200 C | CR | Bulk | ||||
Not Available Online | 2.97 mA | 2.15 V | 135 V | SMD/SMT | TO-206AA | - 55 C | + 200 C | CR | Bulk | ||||
Not Available Online | 4.29 mA | 2.6 V | 135 V | SMD/SMT | TO-206AA | - 55 C | + 200 C | CR | Bulk | ||||
Not Available Online | 2.64 mA | 2 V | 135 V | SMD/SMT | TO-206AA | - 55 C | + 200 C | CR | |||||
Not Available Online | 3.63 mA | 2.35 V | 135 V | Through Hole | TO-226AA | CR |