KYOCERA - Diode Modules
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Screw Mount | 600 V | Single | 1.4 V | - 40 C | + 150 C | Si | Bulk | ||||||||
Not Available Online | Screw Mount | 1.6 kV | Single | 1.54 V | - 40 C | + 150 C | Si | PD | Bulk | |||||||
Not Available Online | Screw Mount | 1.6 kV | Single | 1.53 V | - 40 C | + 150 C | Si | PD | Reel | |||||||
Not Available Online | Screw Mount | 1.6 kV | Single | 1.33 V | - 40 C | + 150 C | Si | Bulk |
- 1
- 2