IXYS - Diode Modules
320 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Screw Mount | Y4-M6 | 1.8 kV | Si | MDD142 | Box | ||||||||||
0In Stock | Screw Mount | TO-220-2 | 600 V | Fast Recovery Rectifier | Single | 1.05 V | - 40 C | + 125 C | Si | Tube | ||||||
0In Stock | Screw Mount | Y2-DCB | 2 kV | Si | MDD310 | Box | ||||||||||
0In Stock | Screw Mount | SOT-227B-4 | 1.2 kV | 2.68 V | - 40 C | + 125 C | Si | Tube | ||||||||
0In Stock | Screw Mount | TO-240AA | 600 V | 1.36 V | - 40 C | + 150 C | Si | MEK95 | Box | |||||||
0In Stock | Screw Mount | Y1-CU | 1.6 kV | 1.4 V | - 40 C | + 150 C | Si | MDD255 | Box | |||||||
Mfr: MDD172-18N1 TTI: MDD172-18N1 IXYS Availability: 0In StockDiode Modules STANDARD RECTIFIER 1800V 172A Y4-M6 | 0In Stock | Screw Mount | Y4-M6 | 1.8 kV | 1.15 V | - 40 C | + 150 C | Si | MDD172 | Box | ||||||
0In Stock | Screw Mount | Y4-M6 | 1.6 kV | 1-Phase Bridge | 1.3 V | - 40 C | + 125 C | Si | MDD142 | Box | ||||||
0In Stock | Screw Mount | Y1-CU | 1.8 kV | 1.32 V | - 40 C | + 150 C | Si | MDD312 | Box | |||||||
0In Stock | Screw Mount | Y1-CU | 2 kV | Si | MDO500 | Box | ||||||||||
0In Stock | Screw Mount | Y1-CU | 2.2 kV | 1.4 V | - 40 C | + 150 C | Si | MDD255 | Box | |||||||
0In Stock | Screw Mount | Y4-M6 | 400 V | 1.1 V | - 40 C | + 150 C | Si | MEK600 | Box | |||||||
0In Stock | Screw Mount | TO-240AA | 1.4 kV | 1.48 V | - 40 C | + 125 C | Si | MDD56 | Box | |||||||
0In Stock | Screw Mount | Y2-DCB | 1.2 kV | 1.2 V | - 40 C | + 150 C | Si | MDD310 | Box | |||||||
0In Stock | Screw Mount | Y4-M6 | 1.2 kV | 1.54 V | - 40 C | + 150 C | Si | MEK250 | Box | |||||||
0In Stock | Screw Mount | TO-240AA | 600 V | 1.36 V | - 40 C | + 150 C | Si | MEA95 | Box | |||||||
Mfr: DSEI36-06AS-TUB TTI: DSEI36-06AS-TUB IXYS Availability: 0In StockDiode Modules 37A 600V FRED TO263D2 | 0In Stock | Screw Mount | D2PAK-3 (TO-263-3) | 600 V | Fast Recovery Rectifier | Single | 1.6 V | - 40 C | + 150 C | Si | Tube | |||||
0In Stock | Screw Mount | Y1-CU | 2 kV | Si | MDD255 | Box | ||||||||||
0In Stock | Screw Mount | Y2-DCB | 2.2 kV | 1.2 V | - 40 C | + 150 C | Si | MDD310 | Box | |||||||
0In Stock | Screw Mount | TO-240AA | 1.2 kV | 1-Phase Bridge | 1.6 V | - 40 C | + 125 C | Si | MDD44 | Box | ||||||
0In Stock | Screw Mount | Y1-CU | 1.2 kV | 1.4 V | - 40 C | + 150 C | Si | MDD255 | Box | |||||||
0In Stock | Screw Mount | Y4-M6 | 1.4 kV | 1.3 V | - 40 C | + 150 C | Si | MDD142 | Box | |||||||
0In Stock | Screw Mount | Y1-CU | 1.4 kV | 1.4 V | - 40 C | + 150 C | Si | MDD255 | Box | |||||||
0In Stock | Screw Mount | TO-240AA | 1.8 kV | Standard Recovery | 1.26 V | - 40 C | + 125 C | Si | MDD44 | Box | ||||||
0In Stock | Screw Mount | UGE-Single | 24 kV | Switching Diode | 1-Phase Bridge | 18 V | - 40 C | + 150 C | Si | UGE3126AY4 | Box |