IXYS - Diode Modules
320 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | BOD-2 | 6 kV | 1.25 A | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | ||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 200 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | ||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 900 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | ||||||
Not Available Online | Screw Mount | 1.6 kV | 3-Phase Bridge | 1.42 V | - 40 C | + 125 C | Si | Blister Pack | ||||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 1.25 A | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | ||||||
0In Stock | Through Hole | BOD-2 | 6 kV | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | |||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 1.25 A | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | ||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 200 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | ||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 700 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | ||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 700 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | ||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 1.25 A | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | ||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 200 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | ||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 1.25 A | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | ||||||
0In Stock | Screw Mount | TO-240AA | 1.8 kV | 1.38 V | - 40 C | + 150 C | Si | MDD26 | Box | |||||||
Mfr: DHG40B1200LB-TRR TTI: DHG40B1200LB-TRR IXYS Availability: 0In StockDiode Modules 34A 1200V BR SMPD | 0In Stock | SMD/SMT | SMPD-9 | 1.2 kV | 34 A | Fast Recovery Rectifier | 1-Phase Bridge | 2.89 V | - 55 C | + 125 C | Si | Reel | ||||
Mfr: MDNA140P2200TG TTI: MDNA140P2200TG IXYS Availability: 0In StockDiode Modules 140A 2X2200V STD TO240AA | 0In Stock | Screw Mount | TO-240AA-3 | 2.2 kV | Phase Leg | 1.18 V | - 40 C | + 125 C | Si | Box | ||||||
0In Stock | Screw Mount | TO-240AA | 1.4 kV | Standard Recovery | 1.13 V | - 40 C | + 125 C | Si | MDD95 | Box | ||||||
Mfr: DSEP15-06BS-TUB TTI: DSEP15-06BS-TUB IXYS Availability: 0In StockDiode Modules 15A 600V FRED TO263D2 | 0In Stock | Screw Mount | D2PAK-3 (TO-263-3) | 600 V | Fast Recovery Rectifier | Single | 2.99 V | - 55 C | + 150 C | Si | Tube | |||||
0In Stock | Screw Mount | SOT-227B-4 | 2.2 kV | Dual | 1.23 V | - 40 C | + 150 C | Si | Tube | |||||||
Mfr: MDNA660U2200PTEH TTI: MDNA660U2200PTEH IXYS Availability: 0In StockDiode Modules 600A 2200V STD E2PACK | 0In Stock | Screw Mount | E3-Pack | Rectifier Bridge | 1.28 V | - 40 C | + 125 C | Si | Box | |||||||
0In Stock | Screw Mount | TO-240AA | 1.4 kV | Si | MDD44 | Box | ||||||||||
0In Stock | Screw Mount | TO-240AA | 600 V | 1.4 V | Si | MPK95 | Box | |||||||||
0In Stock | Screw Mount | TO-240AA | 800 V | 1.6 V | - 40 C | + 125 C | Si | MDD44 | Box | |||||||
Mfr: DSEP12-12BZ-TUB TTI: DSEP12-12BZ-TUB IXYS Availability: 0In StockDiode Modules 12A 1200V FRED TO263D2 | 0In Stock | Screw Mount | D2PAK-3 (TO-263-3) | 1.2 kV | Fast Recovery Rectifier | Single | 3.96 V | - 55 C | + 150 C | Si | Tube | |||||
0In Stock | Screw Mount | TO-240AA | 1.8 kV | Standard Recovery | 1.14 V | - 40 C | + 125 C | Si | MDD56 | Box |