Diode Modules
958 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Screw Mount | M50 | 400 V | 1-Phase Bridge | 1.35 V | - 40 C | + 125 C | Si | M50 Diode | Each | |||||||
Mfr: VS-VSKJ91/08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockDiode Modules 800 Volt 100 Amp 2115 Amp IFSM | 0In Stock | Screw Mount | ADD-A-PAK | 800 V | 1.55 V | - 40 C | + 150 C | Si | VS-VSKJ91 | Bulk | VSKJ91/08 | ||||||
0In Stock | Screw Mount | 600 V | 1.25 V | - 40 C | + 125 C | Si | B48-2 / B48-2T | Bulk | |||||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 1.25 A | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | |||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 200 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | |||||||
Mfr: DPU120X1200NA TTI: Not Assigned IXYS Availability: 0In StockDiode Modules 1200V 2 x 60 Amp FRED SOT-227B | 0In Stock | Screw Mount | SOT-227B-4 | 1.2 kV | 60 A | Soft Recovery FRED | Dual Parallel | 2.65 V | - 55 C | + 125 C | Si | Tube | |||||
0In Stock | Through Hole | BOD-2 | 6 kV | 900 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | |||||||
0In Stock | Si | F18 | |||||||||||||||
0In Stock | Si | F18 | |||||||||||||||
Mfr: M50100SB1000 TTI: Not Assigned Crydom Availability: Not Available OnlineDiode Modules 100A 1000V BRIDGE MODULE POWER | Not Available Online | Screw Mount | 1 kV | 1.2 V | - 40 C | + 125 C | Si | M50 Diode | Each | ||||||||
0In Stock | Screw Mount | 1.6 kV | 1.2 V | - 40 C | + 125 C | Si | M50 Diode | Each | |||||||||
Mfr: M50100TB1000 TTI: Not Assigned Crydom Availability: 0In StockDiode Modules 100A 1000V 3PH BRIDG MODULE POWER | 0In Stock | Screw Mount | 1 kV | 1.2 V | - 40 C | + 125 C | Si | M50 Diode | Each | ||||||||
0In Stock | Screw Mount | 200 V | 1-Phase | Si | PGFM | Each | |||||||||||
0In Stock | Screw Mount | B-2T | 1.2 kV | 3-Phase Bridge | 1.35 V | - 40 C | + 125 C | Si | B48-2 / B48-2T | Each | |||||||
Not Available Online | Screw Mount | 1.6 kV | 3-Phase Bridge | 1.42 V | - 40 C | + 125 C | Si | Blister Pack | |||||||||
Not Available Online | DIN Rail | Diode Module | - 20 C | + 50 C | EMG | EMG_45-DIO14P EMG45DIO14P | |||||||||||
0In Stock | Screw Mount | M50 | 600 V | 1-Phase Bridge | 1.35 V | - 40 C | + 125 C | Si | M50 Diode | Each | |||||||
0In Stock | DIN Rail | Diode Module | - 20 C | + 50 C | EMG_22-DIO_4E-1N5408 EMG22DIO4E1N5408 | ||||||||||||
0In Stock | DIN Rail | Diode Module | - 20 C | + 50 C | EMG_45-DIO14M EMG45DIO14M | ||||||||||||
0In Stock | DIN Rail | Diode Module | - 20 C | + 50 C | EMG | EMG_22-DIO_7M EMG22DIO7M | |||||||||||
0In Stock | Si | F18 | |||||||||||||||
0In Stock | Si | F18 | |||||||||||||||
Mfr: M5060TB800 TTI: Not Assigned Crydom Availability: 0In StockDiode Modules 60A 800V 3PH BRIDGE MODULE POWER | 0In Stock | 3-Phase Bridge | Si | ||||||||||||||
0In Stock | Screw Mount | 600 V | 1.25 V | - 40 C | + 125 C | Si | B48-2 / B48-2T | Each | |||||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 1.25 A | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk |