Diode Modules
958 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | BOD-2 | 6 kV | 700 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | |||||||
0In Stock | Si | F18 | |||||||||||||||
0In Stock | Screw Mount | 600 V | 1.35 V | - 40 C | + 125 C | Si | B48-2 / B48-2T | Each | |||||||||
0In Stock | Si | F18 | |||||||||||||||
0In Stock | Screw Mount | 200 V | 1-Phase | Si | PGFM | Each | |||||||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 1.25 A | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | |||||||
Mfr: M5060THC1200 TTI: Not Assigned Crydom Availability: 0In StockDiode Modules 60-100 AMP DIODE MODULES | 0In Stock | Si | M50 Diode | Each | |||||||||||||
Mfr: IXBOD2-15R TTI: Not Assigned IXYS Availability: 0In StockDiode Modules 1500V 1.4A RMS Breakover Diode R Package | 0In Stock | Through Hole | BOD-2 | 6 kV | 1.25 A | Breakover Diode Module | Single | - 40 C | + 125 C | Si | IXBOD2-15 | Bulk | |||||
Mfr: VS-VSKC236/12PBF TTI: VS-VSKC236/12PBF Vishay Semiconductors Availability: 0In StockDiode Modules 1200 Volt 230 Amp | 0In Stock | Screw Mount | INT-A-PAK | - 40 C | + 150 C | Si | V-VSK.236..PbF | Bulk | VSKC236/12PBF | ||||||||
0In Stock | Screw Mount | TO-240AA | 1.4 kV | Standard Recovery | 1.13 V | - 40 C | + 125 C | Si | MDD95 | Box | |||||||
Mfr: VS-VSKJ166/12PBF TTI: VS-VSKJ166/12PBF Vishay / BC Components Availability: 0In StockDiode Modules Modules Rectifiers - IAP DBC | 0In Stock | Bulk | |||||||||||||||
Mfr: DSEP15-06BS-TUB TTI: DSEP15-06BS-TUB IXYS Availability: 0In StockDiode Modules 15A 600V FRED TO263D2 | 0In Stock | Screw Mount | D2PAK-3 (TO-263-3) | 600 V | Fast Recovery Rectifier | Single | 2.99 V | - 55 C | + 150 C | Si | Tube | ||||||
Mfr: DSEI12-06AS-TUB TTI: DSEI12-06AS-TUB IXYS Availability: 0In StockDiode Modules 14A 600V FRED TO263D2 | 0In Stock | Screw Mount | D2PAK-3 (TO-263-3) | 600 V | Fast Recovery Rectifier | Single | 1.7 V | - 40 C | + 150 C | Si | Tube | ||||||
0In Stock | Screw Mount | SOT-227B-4 | 2.2 kV | Dual | 1.23 V | - 40 C | + 150 C | Si | Tube | ||||||||
Mfr: MDNA660U2200PTEH TTI: MDNA660U2200PTEH IXYS Availability: 0In StockDiode Modules 600A 2200V STD E2PACK | 0In Stock | Screw Mount | E3-Pack | Rectifier Bridge | 1.28 V | - 40 C | + 125 C | Si | Box | ||||||||
0In Stock | Screw Mount | TO-240AA | 800 V | 1.6 V | - 40 C | + 125 C | Si | MDD44 | Box | ||||||||
Mfr: DSEP12-12BZ-TUB TTI: DSEP12-12BZ-TUB IXYS Availability: 0In StockDiode Modules 12A 1200V FRED TO263D2 | 0In Stock | Screw Mount | D2PAK-3 (TO-263-3) | 1.2 kV | Fast Recovery Rectifier | Single | 3.96 V | - 55 C | + 150 C | Si | Tube | ||||||
0In Stock | Screw Mount | TO-240AA | 600 V | 1.4 V | Si | MPK95 | Box | ||||||||||
0In Stock | Screw Mount | TO-240AA | 1.4 kV | Si | MDD44 | Box | |||||||||||
0In Stock | Screw Mount | TO-240AA | 1.8 kV | Standard Recovery | 1.14 V | - 40 C | + 125 C | Si | MDD56 | Box | |||||||
Mfr: VS-U5FX120EA120 TTI: VS-U5FX120EA120 Vishay Availability: 0In StockDiode Modules 120A 1200V HF SOT-227 | 0In Stock | SMD/SMT | SOT-277-4 | 1.2 kV | 60 A | Hyper Fast Rectifier | Common Cathode | 2.75 V | - 55 C | + 175 C | Si | Bulk | |||||
0In Stock | Screw Mount | TO-240AA | 2 kV | Si | MDD95 | Box | |||||||||||
0In Stock | Screw Mount | TO-240AA | 1.4 kV | Si | MDD72 | Box | |||||||||||
Mfr: DSEP15-06AS-TUB TTI: DSEP15-06AS-TUB IXYS Availability: 0In StockDiode Modules 15A 600V FRED TO263D2 | 0In Stock | Screw Mount | D2PAK-3 (TO-263-3) | 600 V | Fast Recovery Rectifier | Single | 2.25 V | - 55 C | + 150 C | Si | Tube | ||||||
0In Stock | Screw Mount | SOT-227B-4 | 2.2 kV | 1.23 V | - 40 C | + 150 C | Si | Tube |