Diode Modules
958 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Screw Mount | TO-240AA | 1.6 kV | 1.6 V | - 40 C | + 150 C | Si | MDD72 | Box | ||||||||
0In Stock | Screw Mount | Y4-M6 | 600 V | 1.41 V | - 40 C | + 150 C | Si | MEO500 | Box | ||||||||
0In Stock | Screw Mount | Y4-M6 | 1.4 kV | Si | MDD200 | Box | |||||||||||
0In Stock | Screw Mount | SOT-227B | 1.6 kV | Switching Diode | 1.2 V | - 40 C | + 150 C | Si | DSI2x55-16 | Tube | |||||||
0In Stock | Screw Mount | TO-240AA | 1.2 kV | Standard Recovery | 1.05 V | - 40 C | + 150 C | Si | MDD26 | Box | |||||||
0In Stock | Screw Mount | TO-240AA | 1.6 kV | Standard Recovery | 1.13 V | - 40 C | + 125 C | Si | MDD95 | Box | |||||||
0In Stock | Screw Mount | TO-240AA | 1.6 kV | Standard Recovery | 1.14 V | - 40 C | + 125 C | Si | MDD56 | Box | |||||||
Mfr: VS-VSKC91/04 TTI: VS-VSKC91/04 Vishay Semiconductors Availability: 0In StockDiode Modules 400 Volt 100 Amp 2115 Amp IFSM | 0In Stock | Screw Mount | ADD-A-PAK | 400 V | 1.55 V | - 40 C | + 150 C | Si | VS-VSKC91 | Bulk | VSKC91/04 | ||||||
Mfr: VS-VSKC91/10 TTI: VS-VSKC91/10 Vishay Semiconductors Availability: 0In StockDiode Modules 1000 Volt 100 Amp 2115 Amp IFSM | 0In Stock | Screw Mount | ADD-A-PAK | 1 kV | 1.55 V | - 40 C | + 150 C | Si | VS-VSKC91 | Bulk | VSKC91/10 | ||||||
0In Stock | Screw Mount | Y4-M6 | 1.6 kV | 1.15 V | - 40 C | + 150 C | Si | MDD172 | Box | ||||||||
0In Stock | Screw Mount | TO-240AA | 1.2 kV | 1-Phase Bridge | 1.43 V | - 40 C | + 125 C | Si | MDD95 | Box | |||||||
Mfr: M50100SB1200 TTI: Not Assigned Crydom Availability: 0In StockDiode Modules DIODE MODULE 480VAC 100ADC 1200VP | 0In Stock | Screw Mount | M50 | 1.2 kV | 1-Phase Bridge | 1.2 V | - 40 C | + 125 C | Si | M50 Diode | Each | ||||||
Not Available Online | Screw Mount | Module | 600 V | Series Connection - 2 Diodes | 1.35 V | - 40 C | + 125 C | Si | M50 Diode | Each | |||||||
0In Stock | Screw Mount | 600 V | 1.35 V | - 40 C | + 125 C | Si | B48-2 / B48-2T | Each | |||||||||
0In Stock | EMG_22-DIO_4M-1N5408 EMG22DIO4M1N5408 | ||||||||||||||||
Mfr: VS-VSKE56/12 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockDiode Modules 1200 Volt 60 Amp 1360 Amp IFSM | 0In Stock | Screw Mount | ADD-A-PAK | 1.2 kV | 1.6 V | - 40 C | + 150 C | Si | VS-VSKE56 | Bulk | VSKE56/12 | ||||||
Mfr: VS-VSKCS400/045 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockDiode Modules 400 Amp 45 Volt 29000 Amp IFSM | 0In Stock | Screw Mount | ADD-A-PAK | 45 V | Series Connection - 2 Diodes | 920 mV | - 55 C | + 150 C | Si | VSKCS400/045 | Bulk | VSKCS400/045 | |||||
0In Stock | Through Hole | BOD-2 | 6 kV | 200 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | |||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 1.25 A | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | |||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 1.25 A | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | |||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 700 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | |||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 700 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | |||||||
0In Stock | Si | F18 | |||||||||||||||
Mfr: M5060TB1200 TTI: Not Assigned Crydom Availability: 0In StockDiode Modules 60A 1200V 3PH BRDG MODULE POWER | 0In Stock | Screw Mount | M50 | 1.2 kV | Series Connection - 2 Diodes | 1.35 V | - 40 C | + 125 C | Si | M50 Diode | Each | ||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 1.25 A | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk |