PIN Diodes
77 ResultsPart | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Maximum Diode Capacitance | Maximum Series Resistance @ Maximum IF | If - Forward Current | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Minimum Operating Frequency | Maximum Operating Frequency | Mounting Style | Package / Case | Technology | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 V | 18 pF | 1.5 kOhms | 50 mA | 1.25 V | - 40 C | + 110 C | 1 MHz | SMD/SMT | Si | K857PH | AEC-Q101 | Reel | ||||||
0In Stock | Reel | ||||||||||||||||||
Mfr: 1SV308,L3F TTI: Not Assigned Toshiba Availability: Not Available OnlinePIN Diodes Radio-Freq Switch 30V 0.3pF 1.1ohm | Not Available Online | Si | 1SV308 | Reel | |||||||||||||||
Mfr: 1SV307(TPH3,F) TTI: Not Assigned Toshiba Availability: 0In StockPIN Diodes RF Diode 39V 1Vf 0.3pF 1.1Ohm Switch | 0In Stock | 30 V | 0.5 pF | 1.1 Ohms | 50 mA | 1 V | - 55 C | + 125 C | SMD/SMT | USC-2 | Si | 1SV307 | Reel | ||||||
0In Stock | 100 V | 0.5 pF | 1.35 Ohms | 50 mA | 1.1 V | - 55 C | + 125 C | 10 MHz | 3 GHz | SMD/SMT | SOT-323-3 | Reel | |||||||
Mfr: JDP2S12CR(TE85L,Q TTI: Not Assigned Toshiba Availability: 0In StockPIN Diodes Radio-Freq SGL 180V 1.0pF 0.4 Ohm | 0In Stock | 180 V | 30 MHz | 3 GHz | SMD/SMT | S-FLAT-2 | Si | JDP2S12 | Reel | ||||||||||
0In Stock | Reel | ||||||||||||||||||
Mfr: BAR64V-05W-E3-08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPIN Diodes PIN DIODE SOT323-E3 | 0In Stock | Si | |||||||||||||||||
Mfr: 1SS381,L3F TTI: Not Assigned Toshiba Availability: Not Available OnlinePIN Diodes Radio-Freq Switch 30V Vr 0.7pF .6ohm | Not Available Online | Si | 1SS381 | Reel | |||||||||||||||
Mfr: 1SS312(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlinePIN Diodes VHF Tuner RF 30V VR 50mA IF CT=1.2pF | Not Available Online | Si | 1SS312 | Reel | |||||||||||||||
Not Available Online | 30 V | 1.2 pF | 900 mOhms | 100 mA | 850 mV | - 55 C | + 125 C | 30 MHz | 300 MHz | SMD/SMT | SOD-523-2 | Si | 1SS381 | Reel | |||||
Not Available Online | 30 V | 0.5 pF | 1.5 Ohms | 50 mA | 1 V | - 55 C | + 125 C | 30 MHz | 300 MHz | SMD/SMT | SOD-523-2 | Si | 1SV308 | Reel | |||||
Mfr: K857PH-GS15 TTI: Not Assigned Vishay Availability: 0In StockPIN Diodes PHOTODIOD SIC 4QUAD 710-1100NM | 0In Stock | 10 V | 18 pF | 1.5 kOhms | 50 mA | 1.25 V | - 40 C | + 110 C | 1 MHz | SMD/SMT | Si | K857PH | AEC-Q101 | ||||||
Not Available Online | 30 V | 1.2 pF | 900 mOhms | 50 mA | 850 mV | 30 MHz | 300 MHz | SMD/SMT | SSM-3 | Si | 1SS364 | Reel | |||||||
Mfr: K857PE-GS15 TTI: Not Assigned Vishay Availability: 0In StockPIN Diodes PHOTODIOD SIC 4QUAD 690-1050NM | 0In Stock | 20 V | 11 pF | 900 mV | - 40 C | + 110 C | SMD/SMT | K85 | AEC-Q101 | ||||||||||
0In Stock | 100 V | 0.5 pF | 1.35 Ohms | 50 mA | 1.1 V | - 55 C | + 125 C | 10 MHz | 3 GHz | SMD/SMT | SOT-323-3 | Reel | |||||||
Mfr: BAR64V-05W-E3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPIN Diodes PIN DIODE SOT323-E3 | 0In Stock | Si | |||||||||||||||||
Mfr: 1SS314,H3F TTI: Not Assigned Toshiba Availability: Not Available OnlinePIN Diodes VHF Tuner 1.2pF 0.5 Ohm 30VR | Not Available Online | Si | 1SS314 | Reel | |||||||||||||||
Mfr: 1SS381(TPH3,F) TTI: 1SS381(TPH3F) Toshiba Availability: Not Available OnlinePIN Diodes .1A 30V ESC | Not Available Online | Si | 1SS381 | Reel | |||||||||||||||
Not Available Online | Cut Tape | ||||||||||||||||||
Not Available Online | 50 V | 0.25 pF | 4 Ohms | 50 mA | 950 mV | + 125 C | 30 MHz | 3 GHz | SMD/SMT | SMQ | Si | 1SV237 | |||||||
Mfr: BA683-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 35 Volt 100mA Band | Not Available Online | 35 V | 1.2 pF | 900 mOhms | 100 mA | 1 V | - 55 C | + 150 C | 30 MHz | 300 MHz | SMD/SMT | Mini-MELF SOD-80 | Si | Reel | |||||
Mfr: BAR64V-03W-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 100 Volt 100mA 50nA IR @ 50V | Not Available Online | 100 V | 0.35 pF | 1.35 Ohms | 100 mA | 1.1 V | - 55 C | + 150 C | 3 GHz | 30 GHz | SMD/SMT | SOT-323 | Si | Reel | |||||
Mfr: BA479G-TAP TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 30 Volt 4kohm | Not Available Online | 30 V | 0.5 pF | 50 Ohms | 50 mA | 1 V | - 55 C | + 125 C | 3 MHz | 3 GHz | Through Hole | DO-35 | Si | Ammo Pack | |||||
Mfr: S392D-HG3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 30 Volt 50mA 4uS AUTO | Not Available Online | 30 V | 0.5 pF | 60 Ohms | 50 mA | 1 V | - 55 C | + 125 C | 10 MHz | 1 GHz | SMD/SMT | SOT-23-3 | Si | S392D-G | AEC-Q101 | Reel | S392D-V-GH-08 |