Vishay - PIN Diodes
58 ResultsPart | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Maximum Diode Capacitance | Maximum Series Resistance @ Maximum IF | If - Forward Current | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Minimum Operating Frequency | Maximum Operating Frequency | Mounting Style | Package / Case | Technology | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 V | 18 pF | 1.5 kOhms | 50 mA | 1.25 V | - 40 C | + 110 C | 1 MHz | SMD/SMT | Si | K857PH | AEC-Q101 | Reel | ||||||
0In Stock | 100 V | 0.5 pF | 1.35 Ohms | 50 mA | 1.1 V | - 55 C | + 125 C | 10 MHz | 3 GHz | SMD/SMT | SOT-323-3 | Reel | |||||||
0In Stock | Reel | ||||||||||||||||||
Mfr: BAR64V-05W-E3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPIN Diodes PIN DIODE SOT323-E3 | 0In Stock | Si | |||||||||||||||||
Mfr: K857PE-GS15 TTI: Not Assigned Vishay Availability: 0In StockPIN Diodes PHOTODIOD SIC 4QUAD 690-1050NM | 0In Stock | 20 V | 11 pF | 900 mV | - 40 C | + 110 C | SMD/SMT | K85 | AEC-Q101 | ||||||||||
Mfr: K857PH-GS15 TTI: Not Assigned Vishay Availability: 0In StockPIN Diodes PHOTODIOD SIC 4QUAD 710-1100NM | 0In Stock | 10 V | 18 pF | 1.5 kOhms | 50 mA | 1.25 V | - 40 C | + 110 C | 1 MHz | SMD/SMT | Si | K857PH | AEC-Q101 | ||||||
Mfr: BAR64V-05W-E3-08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPIN Diodes PIN DIODE SOT323-E3 | 0In Stock | Si | |||||||||||||||||
0In Stock | Reel | ||||||||||||||||||
0In Stock | 100 V | 0.5 pF | 1.35 Ohms | 50 mA | 1.1 V | - 55 C | + 125 C | 10 MHz | 3 GHz | SMD/SMT | SOT-323-3 | Reel | |||||||
Not Available Online | Cut Tape | ||||||||||||||||||
Not Available Online | 30 V | 0.5 pF | 50 Ohms | 50 mA | 1 V | - 55 C | + 125 C | 3 MHz | 3 GHz | Through Hole | DO-35 | Si | Reel | ||||||
Mfr: BAR63V-06-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 50 Volt 100mA 10nA IR @ 35V | Not Available Online | 50 V | 0.3 pF | 2 Ohms | 100 mA | 1.25 V | - 55 C | + 150 C | 3 GHz | 30 GHz | SMD/SMT | SOT-23 | Si | Reel | |||||
Mfr: BA979S-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes RECOMMENDED ALT BA67 | Not Available Online | 30 V | 0.5 pF | 50 Ohms | 50 mA | 1 V | - 55 C | + 125 C | 3 MHz | 3 GHz | SMD/SMT | SOD-80 | Si | Reel | |||||
Mfr: BA682-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 35 Volt 100mA Band | Not Available Online | 35 V | 1.25 pF | 500 mOhms | 100 mA | 1 V | - 55 C | + 150 C | 30 MHz | 300 MHz | SMD/SMT | Mini-MELF SOD-80 | Si | Reel | |||||
Mfr: BA479G-TAP TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 30 Volt 4kohm | Not Available Online | 30 V | 0.5 pF | 50 Ohms | 50 mA | 1 V | - 55 C | + 125 C | 3 MHz | 3 GHz | Through Hole | DO-35 | Si | Ammo Pack | |||||
Mfr: BAR64V-03W-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 100 Volt 100mA 50nA IR @ 50V | Not Available Online | 100 V | 0.35 pF | 1.35 Ohms | 100 mA | 1.1 V | - 55 C | + 150 C | 3 GHz | 30 GHz | SMD/SMT | SOT-323 | Si | Reel | |||||
Mfr: BA683-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 35 Volt 100mA Band | Not Available Online | 35 V | 1.2 pF | 900 mOhms | 100 mA | 1 V | - 55 C | + 150 C | 30 MHz | 300 MHz | SMD/SMT | Mini-MELF SOD-80 | Si | Reel | |||||
Mfr: VS-C20ET07T-M3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes Si CARBIDE DIODE | Not Available Online | 650 V | 105 pF | 20 A | 1.7 V | - 55 C | + 175 C | Through Hole | TO-220AC-2 | SiC | Tube | ||||||||
Mfr: S392D-HG3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 30 Volt 50mA 4uS AUTO | Not Available Online | 30 V | 0.5 pF | 60 Ohms | 50 mA | 1 V | - 55 C | + 125 C | 10 MHz | 1 GHz | SMD/SMT | SOT-23-3 | Si | S392D-G | AEC-Q101 | Reel | S392D-V-GH-08 | ||
Mfr: BAR63V-04W-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 50 Volt 100mA 10nA IR @ 35V | Not Available Online | 50 V | 0.3 pF | 2 Ohms | 100 mA | 1.2 V | - 55 C | + 150 C | 3 GHz | 30 GHz | SMD/SMT | SOT-323 | Si | Reel | |||||
Mfr: BA779-2-HG3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 30V 50mA AUTO | Not Available Online | 30 V | 0.5 pF | 50 Ohms | 50 mA | 1 V | - 55 C | + 125 C | 10 MHz | 1 GHz | SMD/SMT | SOT-23-3 | Si | BA779-2-G | AEC-Q101 | Reel | BA779-2-V-GH-08 | ||
Mfr: BA679S-M-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes PIN DIODE SOD80 MINIMELF-e2-M | Not Available Online | Si | |||||||||||||||||
Mfr: BAR64V-03-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 100 Volt 100mA 50nA IR @ 50V | Not Available Online | 100 V | 0.35 pF | 1.35 Ohms | 100 mA | 1.1 V | - 55 C | + 150 C | 3 MHz | 30 GHz | SMD/SMT | SOT-23 | Si | Reel | |||||
Mfr: BAR64-05W-E3-08 TTI: Not Assigned Vishay Availability: Not Available OnlinePIN Diodes 0.1A 100V SOT-323 | Not Available Online | Reel | |||||||||||||||||
Mfr: BAR63V-05-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 50 Volt 100mA 10nA IR @ 35V | Not Available Online | 50 V | 0.3 pF | 900 mOhms | 100 mA | 1.2 V | - 55 C | + 150 C | 3 GHz | 30 GHz | SMD/SMT | SOT-23 | Si | Reel |