K857PH - Vishay - PIN Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Maximum Diode Capacitance | Maximum Series Resistance @ Maximum IF | If - Forward Current | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Minimum Operating Frequency | Maximum Operating Frequency | Mounting Style | Package / Case | Technology | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 V | 18 pF | 1.5 kOhms | 50 mA | 1.25 V | - 40 C | + 110 C | 1 MHz | SMD/SMT | Si | K857PH | AEC-Q101 | Reel | |||||
Mfr: K857PH-GS15 TTI: Not Assigned Vishay Availability: 0In StockPIN Diodes PHOTODIOD SIC 4QUAD 710-1100NM | 0In Stock | 10 V | 18 pF | 1.5 kOhms | 50 mA | 1.25 V | - 40 C | + 110 C | 1 MHz | SMD/SMT | Si | K857PH | AEC-Q101 |