• PIN Diodes

PIN Diodes

77 Results
77 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Vr - Reverse Voltage
Maximum Diode Capacitance
Maximum Series Resistance @ Maximum IF
If - Forward Current
Vf - Forward Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Minimum Operating Frequency
Maximum Operating Frequency
Mounting Style
Package / Case
Technology
Series
Qualification
Packaging
BAR64V-02V-GS08 Vishay
Datasheet
Mfr: BAR64V-02V-GS08
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

Obsolete
PIN Diodes 100 Volt 100mA 50nA IR @ 50V

Not Available Online

Call
or
View Details
Call to Verify
100 V
0.35 pF
1.35 Ohms
100 mA
1.1 V
- 55 C
+ 150 C
3 GHz
30 GHz
SMD/SMT
SOD-523
Si
Reel
BAR64V-03-GS08 Vishay
Datasheet
Mfr: BAR64V-03-GS08
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

Obsolete
PIN Diodes 100 Volt 100mA 50nA IR @ 50V

Not Available Online

Call
or
View Details
100 V
0.35 pF
1.35 Ohms
100 mA
1.1 V
- 55 C
+ 150 C
3 MHz
30 GHz
SMD/SMT
SOT-23
Si
Reel
  • 1
  • 2
  • 3
  • 4