1SS381 - PIN Diodes
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Maximum Diode Capacitance | Maximum Series Resistance @ Maximum IF | If - Forward Current | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Minimum Operating Frequency | Maximum Operating Frequency | Mounting Style | Package / Case | Technology | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1SS381,L3F TTI: Not Assigned Toshiba Availability: Not Available OnlinePIN Diodes Radio-Freq Switch 30V Vr 0.7pF .6ohm | Not Available Online | Si | 1SS381 | Reel | ||||||||||||||
Not Available Online | 30 V | 1.2 pF | 900 mOhms | 100 mA | 850 mV | - 55 C | + 125 C | 30 MHz | 300 MHz | SMD/SMT | SOD-523-2 | Si | 1SS381 | Reel | ||||
Mfr: 1SS381(TPH3,F) TTI: 1SS381(TPH3F) Toshiba Availability: Not Available OnlinePIN Diodes .1A 30V ESC | Not Available Online | Si | 1SS381 | Reel |