1SV307 - PIN Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Maximum Diode Capacitance | Maximum Series Resistance @ Maximum IF | If - Forward Current | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Minimum Operating Frequency | Maximum Operating Frequency | Mounting Style | Package / Case | Technology | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1SV307(TPH3,F) TTI: Not Assigned Toshiba Availability: 0In StockPIN Diodes RF Diode 39V 1Vf 0.3pF 1.1Ohm Switch | 0In Stock | 30 V | 0.5 pF | 1.1 Ohms | 50 mA | 1 V | - 55 C | + 125 C | SMD/SMT | USC-2 | Si | 1SV307 | Reel |