• PIN Diodes

S392D-G - PIN Diodes

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Vr - Reverse Voltage
Maximum Diode Capacitance
Maximum Series Resistance @ Maximum IF
If - Forward Current
Vf - Forward Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Minimum Operating Frequency
Maximum Operating Frequency
Mounting Style
Package / Case
Technology
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: S392D-HG3-08
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

Obsolete
PIN Diodes 30 Volt 50mA 4uS AUTO

Not Available Online

Call
or
View Details
30 V
0.5 pF
60 Ohms
50 mA
1 V
- 55 C
+ 125 C
10 MHz
1 GHz
SMD/SMT
SOT-23-3
Si
S392D-G
AEC-Q101
Reel
S392D-V-GH-08