ME - KYOCERA - Rectifiers
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | SMA | 200 V | 1.57 A | Fast Recovery Rectifiers | Single | 980 mV | 20 A | 10 uA | 30 ns | - 55 C | + 150 C | ME | Reel | ME01FA20-TE12L | ||||
Not Available Online | SMD/SMT | SMA | 45 V | 4.71 A | Standard Recovery Rectifier | Single | 550 mV | 60 A | 200 uA | - 55 C | + 150 C | ME | Reel | ME03EA045-TE12L | |||||
Not Available Online | SMD/SMT | SMA | 30 V | 1.57 A | Standard Recovery Rectifier | Single | 450 mV | 20 A | 100 uA | - 55 C | + 150 C | ME | Reel | ME01EA03-TE12L | |||||
Not Available Online | SMD/SMT | SMA | 30 V | 4.71 A | Standard Recovery Rectifier | Single | 450 mV | 60 A | 300 uA | - 55 C | + 150 C | ME | Reel | ME03EA03-TE12L | |||||
Not Available Online | SMD/SMT | SMA | 60 V | 4.71 A | Standard Recovery Rectifier | Single | 570 mV | 60 A | 200 uA | - 55 C | + 150 C | ME | Reel | ME03EA06-TE12L | |||||
Not Available Online | SMD/SMT | SMA | 60 V | 1.57 A | Standard Recovery Rectifier | Single | 580 mV | 18 A | 100 uA | - 55 C | + 150 C | ME | Reel | ME01EA06-TE12L | |||||
Not Available Online | SMD/SMT | SMA | 400 V | 1.57 A | Fast Recovery Rectifiers | Single | 1.25 V | 20 A | 10 uA | 30 ns | - 55 C | + 150 C | ME | Reel | ME01FA40-TE12L | ||||
Not Available Online | SMD/SMT | SMA | 600 V | 1.57 A | Fast Recovery Rectifiers | Single | 1.39 V | 20 A | 10 uA | 80 ns | - 55 C | + 150 C | ME | Reel | ME01FA60-TE12L | ||||
Not Available Online | SMD/SMT | SMA | 400 V | 1.57 A | Standard Recovery Rectifier | Single | 1.05 V | 25 A | 10 uA | - 55 C | + 150 C | ME | Reel | ME01DA40-TE12L | |||||
Not Available Online | SMD/SMT | SMA | 45 V | 1.57 A | Standard Recovery Rectifier | Single | 550 mV | 18 A | 100 uA | - 55 C | + 150 C | ME | Reel | ME01EA045-TE12L |