MP - KYOCERA - Rectifiers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | SOD123-2 | 600 V | 630 mA | Fast Recovery Rectifiers | Single | 1.32 V | 20 A | 10 uA | 40 ns | - 55 C | + 150 C | MP | Reel | MPP4RA60-TE8L3 | ||||
Not Available Online | SMD/SMT | SOD123-2 | 400 V | 785 mA | Standard Recovery Rectifier | Single | 1.1 V | 10 A | 10 uA | - 55 C | + 150 C | MP | Reel | MPP5DA40-TE8L3 | |||||
Not Available Online | SMD/SMT | SOD123-2 | 200 V | 790 mA | Fast Recovery Rectifiers | Single | 950 mV | 20 A | 10 uA | 30 ns | - 55 C | + 150 C | MP | Reel | MPP5FA20-TE8L3 |