Littelfuse - Rectifiers
1.336 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSEI36-06AS TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers FRED DIODE 600V, 37A | Not Available Online | SMD/SMT | TO-263AA | 600 V | 30 A | Standard Recovery Rectifier | Single | 1.6 V | 320 A | 100 uA | 50 ns | - 40 C | + 150 C | DSEI36-06 | Reel | DSEI36-06AS-TRL | |||
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 1.6 kV | 30 A | Standard Recovery Rectifier | Single | 1.45 V | 300 A | DSI30-16 | Tube | |||||||||
Not Available Online | W0735 | ||||||||||||||||||
0In Stock | 600 V | 8 A | Fast Recovery Rectifiers | 1.5 V | 130 A | 20 uA | 35 ns | - 40 C | + 150 C | DSEI8-06 | Tube | ||||||||
0In Stock | Through Hole | TO-220-3 | 800 V | Standard Recovery Rectifier | Single | 20 uA | 4 us | - 40 C | + 125 C | Tube | D8010LTP | ||||||||
0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | 600 V | 37 A | Fast Recovery Rectifiers | Single | 1.4 V | 280 A | 7 mA | 35 ns | - 40 C | + 150 C | DSEI36-06 | Tube | |||||
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 1.2 kV | 8 A | Standard Recovery Rectifier | Dual | 1.16 V | 120 A | 10 uA | - 55 C | + 150 C | DSP8-12 | Tube | ||||||
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 1.2 kV | 8 A | Standard Recovery Rectifier | Dual | 1.16 V | 120 A | 10 uA | - 55 C | + 150 C | DSP8-12 | Reel | DSP8-12S-TRL | |||||
0In Stock | SMD/SMT | TO-252AA-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.34 V | 40 A | 50 uA | 20 ns | - 55 C | + 175 C | DSEPxx | Reel | DSEP6-06AS-TRL | ||||
Not Available Online | SMD/SMT | D2PAK-2 (TO-263-2) | 20 A | Fast Recovery Rectifiers | Single | 1.87 V | 100 A | 50 uA | 90 ns | - 40 C | + 150 C | DSEI19 | Reel | DSEI19-06AS-TRL | |||||
0In Stock | Through Hole | ISO247-3 | 1.6 kV | 10 A | Standard Recovery Rectifier | Phase Leg | 1.46 V | 130 A | 10 uA | 10 ms | - 55 C | + 150 C | Tube | ||||||
Mfr: DNA30EM2200PZ TTI: Not Assigned IXYS Availability: 0In StockRectifiers High VTG Standard Rectifier | 0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | 2.2 kV | 30 A | Standard Recovery Rectifier | Single | 1.26 V | 370 A | 40 uA | - 55 C | + 150 C | Reel | DNA30EM2200PZ-TRL | |||||
0In Stock | SMD/SMT | D3PAK-3 (TO-268-3) | 1.2 kV | 100 A | Standard Recovery Rectifier | Single | 1.34 V | 1.3 kA, 1.41 kA | 20 uA | - 55 C | + 150 C | DLA100IM1200TZ | Tube | ||||||
Mfr: DSEP60-06AZ-TRL TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers Power Diode Discretes-FRED TO-268AA REEL | Not Available Online | SMD/SMT | D3PAK-3 (TO-268-3) | 60 A | Single | 2.04 V | 600 A | 650 uA | - 55 C | + 150 C | DSEP60-06 | Reel | |||||||
Mfr: DSEP60-06AZ-TUB TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers Power Diode Discretes-FRED TO-268AA TUBE | Not Available Online | SMD/SMT | D3PAK-3 (TO-268-3) | 60 A | Single | 2.04 V | 600 A | 650 uA | - 55 C | + 150 C | DSEP60-06 | Tube | |||||||
Not Available Online | |||||||||||||||||||
Mfr: DMA80I1600HA TTI: Not Assigned IXYS Availability: 0In StockRectifiers Power Diode Discretes-Rectifier TO-247AD | 0In Stock | Through Hole | TO-247AD-2 | 1.6 kV | 80 A | Standard Recovery Rectifier | Single | 1.22 V | 1.41 kA | 40 uA | - 55 C | + 150 C | Tube | ||||||
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 800 V | 30 A | Standard Recovery Rectifier | Single | 1.45 V | 300 A | 1 mA | - 40 C | + 150 C | DSI30-08 | Reel | DSI30-08AS-TRL | |||||
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 300 V | 40 A | Fast Recovery Rectifiers | Single | 1.2 V | 340 A | 5 uA | 35 ns | - 55 C | + 175 C | DSEPxx | Reel | DSEP40-03AS-TRL | ||||
0In Stock | SMD/SMT | TO-268-3 | 1.6 kV | 56 A | Standard Recovery Rectifier | Dual | 1.16 V | 300 A | 1.5 mA | - 40 C | + 175 C | DSP25-16 | Tube | DSP25-16AT-TUB | |||||
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 20 uA | 35 ns | - 40 C | + 150 C | DSEI8-06 | Reel | DSEI8-06AS-TRL | ||||
Mfr: DLA40IM800PC TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers High Efficiency Rect Single Phase Bridge | Not Available Online | SMD/SMT | TO-263-4 | 800 V | 40 A | Standard Recovery Rectifier | Single | 1.26 V | 300 A | 10 uA | - 55 C | + 175 C | DLA40IM800 | Reel | DLA40IM800PC-TRL | ||||
0In Stock | Through Hole | TO-220-3 | 400 V | 9.5 A | Standard Recovery Rectifier | Single | 1.6 V | 225 A | 10 uA | 4 us | - 40 C | + 125 C | Tube | ||||||
0In Stock | Reel | ||||||||||||||||||
Mfr: DK010S3ARP TTI: Not Assigned IXYS Availability: 0In StockRectifiers 1000V 10A SMD Rectifier Diode, DO-214AB Package | 0In Stock | SMD/SMT | DO-214AB-2 | 1 kV | 20 A | Silicon Rectifier | Single | 1 V | 320 A | 5 us | - 40 C | + 150 C | Reel |