Littelfuse - Rectifiers
1.336 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | |||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Through Hole | ISO-247-3 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.62 V | 200 A | 500 uA | 35 ns | - 55 C | + 150 C | Tube | |||||
0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | |||||||||||||||
0In Stock | Screw Mount | SOT-227B-4 | 400 V | HiPerFRED | Dual | 1.25 V | - 40 C | + 125 C | DPF240X400NA | Tube | ||||||||
0In Stock | Through Hole | ITO-220AC-2 | 400 V | 8 A | Ultra Fast Recovery Rectifiers | Single | 1.3 V | 80 A | 10 uA | 45 ns | - 55 C | + 150 C | DURF | Tube | ||||
0In Stock | Screw Mount | SOT-227B-4 | Tube | |||||||||||||||
0In Stock | Through Hole | ISOPLUS247-3 | Tube | |||||||||||||||
0In Stock | Press Fit | W5 | 4.2 kV | 1.28 kA | High Power | 17.05 kA | 1.425 kA | 2.8 us | + 140 C | HP Sonic FRD | Bulk | |||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk |