Littelfuse - Rectifiers
1.336 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | SMD/SMT | W4 | 1.2 kV, 2 kV | 1.687 kA | Standard Recovery Rectifier | 1.85 V | 14 kA | 100 mA | 3 us | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | HP Sonic FRD | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Screw Mount | SOT-227B-4 | 1.6 kV | Standard Recovery Rectifier | 3-Phase Bridge | 1.72 V | 1.41 kA | 50 uA | 10 ms | - 40 C | + 125 C | Tube | ||||||
0In Stock | Through Hole | TO-247-3 | 1.2 kV | 30 A | Standard Recovery Rectifier | Phase Leg | 1.53 V | 400 A | 40 uA | 10 ms | - 55 C | + 150 C | Tube | |||||
Mfr: DNA30E2200PZ-TUB TTI: DNA30E2200PZ-TUB IXYS Availability: 0In StockRectifiers 30A 2200V STD TO263D2 | 0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 2.2 kV | 30 A | Standard Recovery Rectifier | Single | 1.53 V | 400 A | 40 uA | 10 ms | - 55 C | + 150 C | Tube | ||||
Mfr: DPG30C300PC-TUB TTI: DPG30C300PC-TUB IXYS Availability: 0In StockRectifiers 2X15A 300V FRED TO263D2 | 0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 300 V | Fast Recovery Rectifiers | Common Cathode | 1.51 V | - 55 C | + 150 C | Tube | ||||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 600 V | Fast Recovery | Single | 1.7 V | - 40 C | + 150 C | Reel | |||||||||
0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | Fast Recovery | Single | 3.11 V | - 55 C | + 125 C | Tube |