Littelfuse - Rectifiers
1.336 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | DO-203AA-2 | 800 V | 11 A | Standard Recovery Rectifier | Single | 1.4 V | 250 A | 3 mA | - 40 C | + 180 C | Box | |||||||
Not Available Online | Through Hole | DO-203AB (DO-5) | 800 V | 49 A | Standard Recovery Rectifier | Single | 1.55 V | 650 A | 4 mA | - 40 C | + 180 C | DS35-08A | Bulk | ||||||
Not Available Online | Through Hole | DO-203AA-2 (DO-4) | 1.2 kV | 25 A | Standard Recovery Rectifier | Single | 1.36 V | 370 A | 4 mA | - 40 C | + 180 C | DSAI17 | Bulk | ||||||
Not Available Online | Through Hole | ISOPLUS220-3 | 1.2 kV | 30 A | Standard Recovery Rectifier | Single | 1.45 V | 200 A | 50 uA | - 55 C | + 150 C | Tube | |||||||
Not Available Online | Through Hole | DO-203AB (DO-5) | 1.2 kV | 49 A | Standard Recovery Rectifier | Single | 1.55 V | 650 A | 4 mA | - 40 C | + 180 C | DSI35-12 | Bulk | ||||||
Not Available Online | Screw Mount | HTZ | 56 kV | 3.4 A | Standard Recovery Rectifier | Dual | 46 V | 200 A | 500 uA | - 40 C | + 180 C | Box | |||||||
Not Available Online | Through Hole | DO-203AA-2 (DO-4) | 1.6 kV | 25 A | Standard Recovery Rectifier | Single | 1.36 V | 370 A | 4 mA | - 40 C | + 180 C | DSAI17 | Bulk | ||||||
Not Available Online | Through Hole | DO-203AA-2 (DO-4) | 1.8 kV | 11 A | Standard Recovery Rectifier | Single | 1.4 V | 250 A | 3 mA | - 40 C | + 180 C | DSA9-18F | Bulk | ||||||
Not Available Online | Through Hole | DO-203AA-2 (DO-4) | 1.8 kV | 25 A | Standard Recovery Rectifier | Single | 1.36 V | 370 A | 4 mA | - 40 C | + 180 C | DSA17-18A | Bulk | ||||||
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.26 V | 250 A | 250 uA | 35 ns | - 55 C | + 175 C | DSEP29-06 | Reel | DSEP29-06AS-TRL | ||||
Not Available Online | Screw Mount | SOT-227B-4 | 600 V | 240 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.26 V | 2 kA | 8 mA | 35 ns | - 40 C | + 150 C | DSEC240 | Tube | |||||
Mfr: DSEE6-06CC TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers 6 Amps 600V 2.7 Rds | Not Available Online | Through Hole | ISOPLUS220-3 | 600 V | 6 A | Fast Recovery Rectifiers | Dual | 1.8 V | 25 uA | 20 ns | - 40 C | + 175 C | |||||||
Not Available Online | Through Hole | DO-203AB (DO-5) | 800 V | 49 A | Standard Recovery Rectifier | Single | 1.55 V | 650 A | 4 mA | - 40 C | + 180 C | DSI35-08 | Bulk | ||||||
Not Available Online | Through Hole | DO-203AB (DO-5) | 800 V | 110 A | Standard Recovery Rectifier | Single | 1.17 V | 1.4 kA | 6 mA | - 40 C | + 180 C | DSI75-08 | Bulk | ||||||
Not Available Online | SMD/SMT | ISOPLUS220-3 | 16 A | Standard Recovery Rectifier | Dual | 1.22 V | 100 A | 10 uA | - 40 C | + 150 C | DSP8-12 | Tube | |||||||
Not Available Online | Through Hole | DO-203AB (DO-5) | 1.8 kV | 110 A | Standard Recovery Rectifier | Single | 1.17 V | 1.4 kA | 6 mA | - 40 C | + 180 C | DSAI75 | Bulk | ||||||
Not Available Online | SMD/SMT | TO-252-3 | 6 A | Ultra Fast Recovery Rectifiers | Single | 2.62 V | 40 A | 5 uA | 20 ns | - 40 C | + 175 C | DSEP6-06 | Reel | DSEP6-06BS-TRL | |||||
Not Available Online | Through Hole | TO-220-2 | 400 V | 12.7 A | Standard Recovery Rectifier | Single | 1.6 V | 300 A | 100 uA | 4 us | - 40 C | + 125 C | Bulk | ||||||
Not Available Online | Through Hole | TO-220-2 | 800 V | 9.5 A | Fast Recovery Rectifiers | Single | 1.6 V | 225 A | 100 uA | 4 us | - 40 C | + 125 C | Dxx15L/Dxx20L/Dxx25L | Tube | D8015LTP | ||||
Not Available Online | Through Hole | TO-220-2 | 800 V | 15.9 A | Fast Recovery Rectifiers | Single | 1.6 V | 350 A | 100 uA | 4 us | - 40 C | + 125 C | Dxx15L/Dxx20L/Dxx25L | Tube | D8025LTP | ||||
Not Available Online | Through Hole | TO-220-2 | 600 V | 12.7 A | Fast Recovery Rectifiers | Single | 1.6 V | 300 A | 100 uA | 4 us | - 40 C | + 125 C | Dxx15L/Dxx20L/Dxx25L | Tube | D6020LTP | ||||
Not Available Online | Through Hole | TO-220-2 | 200 V | 9.5 A | Standard Recovery Rectifier | Single | 1.6 V | 225 A | 4 us | Bulk | |||||||||
Not Available Online | Through Hole | TO-220-2 | 400 V | 9.5 A | Standard Recovery Rectifier | Single | 1.6 V | 225 A | 100 uA | 4 us | - 40 C | + 125 C | Bulk | ||||||
Not Available Online | Through Hole | TO-220-2 | 400 V | 12.7 A | Fast Recovery Rectifiers | Single | 1.6 V | 300 A | 100 uA | 4 us | - 40 C | + 125 C | Dxx15L/Dxx20L/Dxx25L | Tube | D4020LTP | ||||
Not Available Online |