Littelfuse - Rectifiers
1.336 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | TO-247AD | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.6 V | 250 A | 250 uA | 35 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
0In Stock | Screw Mount | SOT-227B-4 | 600 V | 90 A | Fast Recovery Rectifiers | Dual Parallel | 1.39 V | 1 kA | 1 mA | 35 ns | - 40 C | + 150 C | DSEPxx | Tube | ||||
0In Stock | Through Hole | TO-247 | 1 kV | 60 A | Fast Recovery Rectifiers | Single | 2.3 V | 540 A | 3 mA | 50 ns | - 40 C | + 150 C | DSEI60-10 | Tube | ||||
0In Stock | Screw Mount | SOT-227B-4 | 1 kV | 60 A | Fast Recovery Rectifiers | Dual Parallel | 2.3 V | 500 A | 3 mA | 35 ns | - 40 C | + 150 C | DSEI2X61-10 | Tube | ||||
0In Stock | Through Hole | TO-220-2 | 1.2 kV | 11 A | Fast Recovery Rectifiers | Single | 2.6 V | 80 A | 250 uA | 70 ns | - 40 C | + 150 C | DSEI12 | Tube | ||||
0In Stock | SMD/SMT | TO-263-4 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.54 V | 300 A | 100 uA | 35 ns | - 40 C | + 125 C | Reel | |||||
0In Stock | Screw Mount | SOT-227B-4 | 200 V | 71 A | Fast Recovery Rectifiers | Dual Parallel | 1.08 V | 950 A | 50 uA | 50 ns | - 40 C | + 150 C | DSEI2X61-02 | Tube | ||||
0In Stock | Through Hole | TO-247 | 1.2 kV | 26 A | Fast Recovery Rectifiers | Single | 2.55 V | 210 A | 750 uA | 60 ns | - 40 C | + 150 C | DSEI30-12 | Tube | ||||
0In Stock | Through Hole | TO-247AD | 1.2 kV | 60 A | Fast Recovery Rectifiers | Single | 2.66 V | 500 A | 650 uA | 40 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
0In Stock | Through Hole | TO-220ACFP-2 | 600 V | 10 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 1.5 mA | 35 ns | - 55 C | + 150 C | DFE10I600PM | Tube | ||||
0In Stock | SMD/SMT | TO-252-4 | 800 V | 5 A | Standard Recovery Rectifier | Phase Leg | 1.38 V | 76 A | 5 uA | 10 ms | - 55 C | + 150 C | Tube | |||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Press Fit | 4.5 kV | 1.108 kA | Fast Recovery Rectifiers | Single | 3 V | 8.47 kA | 100 mA | 4.2 us | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Through Hole | TO-247AD | 600 V | 60 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.6 V | 320 A | 100 uA | 50 ns | - 40 C | + 150 C | DSEK60-06 | Tube | ||||
0In Stock | SMD/SMT | ISOPLUS247-2 | 1.2 kV | 30 A | Fast Recovery Rectifiers | Single | 2.74 V | 200 A | 250 uA | 40 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | 1.2 kV | 30 A | Single | 1.6 V | 1.5 mA | - 40 C | + 150 C | DSI30-12 | Tube | |||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | SMD/SMT | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.4 V | 280 A | 7 mA | 35 ns | - 40 C | + 150 C | DSEI 2x30-04/06 | Tube | |||||
0In Stock | SMD/SMT | TO-263-4 | 800 V | 40 A | Standard Recovery Rectifier | Single | 1.26 V | 300 A | 10 uA | - 55 C | + 150 C | Reel | ||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Screw Mount | SOT-227B | 1 kV | 30 A | Fast Recovery Rectifiers | Dual Anti-Parallel | 2.4 V | 210 A | 750 uA | 50 ns | - 40 C | + 150 C | DSEI2X30-10 | Tube | ||||
0In Stock | Screw Mount | SOT-227B | 1 kV | 60 A | Fast Recovery Rectifiers | Dual Parallel | 2.4 V | 210 A | 750 uA | 50 ns | - 40 C | + 150 C | DSEI2X31-10 | Tube | ||||
0In Stock | Through Hole | ISOPLUS247-2 | 1.2 kV | 30 A | Fast Recovery Rectifiers | Single | 6.33 V | 250 A | 250 uA | 15 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
0In Stock | Screw Mount | SOT-227B-4 | 1.2 kV | 30 A | Fast Recovery Rectifiers | Dual Parallel | 3.24 V | 200 A | 250 uA | 40 ns | - 40 C | + 150 C | DSEPxx | Tube | ||||
0In Stock | Through Hole | TO-220-3 | 1.2 kV | 8 A | Standard Recovery Rectifier | Dual | 1.08 V | 120 A | 200 uA | - 55 C | + 175 C | DSP8-12 | Tube |