• Rectifiers

DSEC29 - Littelfuse - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DSEC29-06AC
TTI: DSEC29-06AC
IXYS
Availability:

0In Stock

Rectifiers 2X15 Amps 600V 1.49 Rds

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
ISOPLUS220-3
600 V
30 A
Fast Recovery Rectifiers
Dual Common Cathode
1.34 V
110 A
500 uA
35 ns
- 55 C
+ 150 C
DSEC29
Tube