• Rectifiers

DSEC59 - Littelfuse - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DSEC59-06BC
TTI: DSEC59-06BC
IXYS
Availability:

100In Stock

Rectifiers 2x30 Amps 600V 1.56 Rds

100In Stock

Please adjust quantity to Min / Mult value
Through Hole
ISOPLUS220-3
600 V
60 A
Fast Recovery Rectifiers
Dual Common Cathode
2.51 V
200 A
250 uA
30 ns
- 40 C
+ 175 C
DSEC59
Tube