• Rectifiers

DSEE55 - Littelfuse - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DSEE55-24N1F
TTI: DSEE55-24N1F
IXYS
Availability:

0In Stock

Rectifiers 55 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
ISOPLUS i4-PAC-3
1.2 kV
60 A
Fast Recovery Rectifiers
Dual
2.9 V
800 A
4 mA
220 ns
- 55 C
+ 175 C
DSEE55
Tube