• Rectifiers

DSEI20 - Littelfuse - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DSEI20-12A
TTI: DSEI20-12A
IXYS
Availability:

0In Stock

Rectifiers 1200V 17A

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-220-2
1.2 kV
17 A
Fast Recovery Rectifiers
Single
2.15 V
140 A
750 uA
60 ns
- 40 C
+ 150 C
DSEI20
Tube