• Rectifiers

DSEI2X161-12 - Littelfuse - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DSEI2X161-12P
TTI: DSEI2X161-12P
IXYS
Availability:

0In Stock

Rectifiers 320 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
ECO-PAC 2-12
1.2 kV
128 A
Fast Recovery Rectifiers
Dual Parallel
1.9 V
1.2 kA
12 mA
40 ns
- 40 C
+ 150 C
DSEI2X161-12
Box