• Rectifiers

DSEI2X61-06 - Littelfuse - Rectifiers

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DSEI2X61-06C
TTI: DSEI2X61-06C
IXYS
Availability:

0In Stock

Rectifiers DIODE Id2x60 BVdass600

0In Stock

Please adjust quantity to Min / Mult value
Screw Mount
SOT-227B-4
600 V
60 A
Fast Recovery Rectifiers
Dual Parallel
1.5 V
550 A
200 uA
35 ns
- 40 C
+ 150 C
DSEI2X61-06
Tube
Datasheet
Mfr: DSEI2X61-06P
TTI: DSEI2X61-06P
IXYS
Availability:

0In Stock

Rectifiers 120 Amps 600V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
ECO-PAC 1
600 V
60 A
Fast Recovery Rectifiers
Dual Parallel
1.8 V
550 A
200 uA
50 ns
- 40 C
+ 150 C
DSEI2X61-06
Box