• Rectifiers

DSEI36-06 - Littelfuse - Rectifiers

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: DSEI36-06AS
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Rectifiers FRED DIODE 600V, 37A

Not Available Online

Call
or
View Details
SMD/SMT
TO-263AA
600 V
30 A
Standard Recovery Rectifier
Single
1.6 V
320 A
100 uA
50 ns
- 40 C
+ 150 C
DSEI36-06
Reel
DSEI36-06AS-TRL
Datasheet
Mfr: DSEI36-06AS-TUBE
TTI: Not Assigned
IXYS
Availability:

0In Stock

Rectifiers 36 Amps 600V

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
D2PAK-2 (TO-263-2)
600 V
37 A
Fast Recovery Rectifiers
Single
1.4 V
280 A
7 mA
35 ns
- 40 C
+ 150 C
DSEI36-06
Tube