• Rectifiers

DSEP29-06 - Littelfuse - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: DSEP29-06AS
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Obsolete
Rectifiers 29 Amps 600V

Not Available Online

Call
or
View Details
SMD/SMT
D2PAK-3 (TO-263-3)
600 V
30 A
Fast Recovery Rectifiers
Single
1.26 V
250 A
250 uA
35 ns
- 55 C
+ 175 C
DSEP29-06
Reel
DSEP29-06AS-TRL