• Rectifiers

DSP45-12 - Littelfuse - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DSP45-12A
TTI: DSP45-12A
IXYS
Availability:

0In Stock

Rectifiers 45 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247
1.2 kV
45 A
Standard Recovery Rectifier
Dual
1.23 V
480 A
3 mA
- 40 C
+ 180 C
DSP45-12
Tube