DSP8-12 - Littelfuse - Rectifiers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 1.2 kV | 8 A | Standard Recovery Rectifier | Dual | 1.16 V | 120 A | 10 uA | - 55 C | + 150 C | DSP8-12 | Tube | ||||||
0In Stock | Through Hole | TO-220-3 | 1.2 kV | 8 A | Standard Recovery Rectifier | Dual | 1.08 V | 120 A | 200 uA | - 55 C | + 175 C | DSP8-12 | Tube | ||||||
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 1.2 kV | 8 A | Standard Recovery Rectifier | Dual | 1.16 V | 120 A | 10 uA | - 55 C | + 150 C | DSP8-12 | Tube | ||||||
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 1.2 kV | 8 A | Standard Recovery Rectifier | Dual | 1.16 V | 120 A | 10 uA | - 55 C | + 150 C | DSP8-12 | Reel | DSP8-12S-TRL | |||||
0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 1.2 kV | 8 A | Standard Recovery Rectifier | Dual | 1.16 V | 120 A | 10 uA | - 55 C | + 150 C | DSP8-12 | Tube | ||||||
Not Available Online | SMD/SMT | TO-263-4 | 1.2 kV | 8 A | Standard Recovery Rectifier | Dual | 1.16 V | 120 A | 10 uA | - 55 C | + 150 C | DSP8-12 | Reel | DSP8-12AS-TRL | |||||
Not Available Online | SMD/SMT | ISOPLUS220-3 | 16 A | Standard Recovery Rectifier | Dual | 1.22 V | 100 A | 10 uA | - 40 C | + 150 C | DSP8-12 | Tube | |||||||
Not Available Online | SMD/SMT | TO-263-4 | 1.2 kV | 8 A | Standard Recovery Rectifier | Dual | 1.16 V | 120 A | 10 uA | - 55 C | + 150 C | DSP8-12 | Tube |