Bourns - Rectifiers
105 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD214A-FS1600 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers FAST RESPONSE RECT 600VOLT | Not Available Online | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 25 A | 5 uA | 35 ns | - 55 C | + 150 C | CD214A-FS | Reel | |||
Not Available Online | SMD/SMT | DO-214AA-2 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 950 mV | 100 A | 5 uA | 35 ns | - 55 C | + 150 C | CD214B-F | Reel | ||||
Mfr: CD214A-R11200 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers RECTIFIER 1200VOLT GLASS PASSIVATED | Not Available Online | SMD/SMT | DO-214AC-2 | 1.2 kV | 1 A | Standard Recovery Rectifier | Single | 1.25 V | 25 A | 5 uA | - 65 C | + 175 C | CD214A-R | Reel | ||||
Mfr: CD214A-R11600 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers RECTIFIER 1600VOLT GLASS PASSIVATED | Not Available Online | SMD/SMT | DO-214AC-2 | 1.6 kV | 1 A | Standard Recovery Rectifier | Single | 1.25 V | 25 A | 5 uA | - 65 C | + 175 C | CD214A-R | Reel | ||||
Mfr: CD214A-R1400 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers RECTIFIER 400VOLT GLASS PASSIVATED | Not Available Online | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 30 A | 5 uA | - 65 C | + 175 C | CD214A-R | Reel |