IXYS - Rectifiers
1.206 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HP Sonic FRD | Bulk | ||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Screw Mount | SOT-227-4 | Tube | |||||||||||||||
Mfr: DMA10P1600PZ-TUB TTI: DMA10P1600PZ-TUB IXYS Availability: 0In StockRectifiers 10A 2X1600V STD TO263D2 | 0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 1.6 kV | 10 A | Standard Recovery Rectifier | Phase Leg | 1.53 V | 130 A | 10 uA | 10 ms | - 55 C | + 150 C | Tube | ||||
0In Stock | Through Hole | TO-247-3 | 1.2 kV | 30 A | Standard Recovery Rectifier | Phase Leg | 1.53 V | 400 A | 40 uA | 10 ms | - 55 C | + 150 C | Tube | |||||
0In Stock | Through Hole | TO-247-2 | 1.2 kV | 50 A | Standard Recovery Rectifier | Single | 1.61 V | 700 A | 40 uA | 10 ms | - 55 C | + 150 C | Tube | |||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | HP Sonic FRD | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 800 V | 8 A | Standard Recovery Rectifier | Dual | 1.35 V | 120 A | 200 uA | - 55 C | + 150 C | DSP8-08 | Tube | |||||
0In Stock | Screw Mount | SOT-227B-4 | 1.6 kV | Standard Recovery Rectifier | 3-Phase Bridge | 1.72 V | 1.41 kA | 50 uA | 10 ms | - 40 C | + 125 C | Tube |