IXYS - Rectifiers
1.206 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | W2865HA680 | Bulk | ||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | 4.5 kV | 2.325 kA | Fast Recovery Rectifiers | M2325HA450 | Bulk | |||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 800 V | 8 A | Standard Recovery Rectifier | Dual | 1.16 V | 120 A | 10 uA | - 55 C | + 150 C | DSP8-08 | Tube | |||||
0In Stock | Through Hole | TO-220AB-3 | 20 A | Ultra Fast Recovery Rectifiers | Common Cathode | 1.3 V | 125 A | 30 uA | 45 ns | - 55 C | + 150 C | DUR | Tube | |||||
0In Stock | Through Hole | TO-247-2 | 1.6 kV | 50 A | Standard Recovery Rectifier | Single | 1.61 V | 700 A | 40 uA | 10 ms | - 55 C | + 150 C | Tube | |||||
0In Stock | SMD/SMT | TO-263-4 | 600 V | 20 A | Fast Recovery Rectifiers | Single | 1.67 V | 100 A | 50 uA | 35 ns | - 40 C | + 125 C | Reel | |||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk |