IXYS - Rectifiers
1.206 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Screw Mount | SOT-227B-4 | 1.6 kV | Standard Recovery Rectifier | 3-Phase Bridge | 1.72 V | 1.41 kA | 50 uA | 10 ms | - 40 C | + 125 C | Tube | ||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Screw Mount | SOT-227-4 | Standard Recovery Rectifier | DHG100X600NA | Tube | |||||||||||||
0In Stock | SMD/SMT | TO-263-4 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.61 V | 250 A | 250 uA | 35 ns | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | TO-252-4 | 800 V | 10 A | Standard Recovery Rectifier | Single | 1.22 V | 120 A | 5 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: DMA10IM1600PZ-TUB TTI: DMA10IM1600PZ-TUB IXYS Availability: 0In StockRectifiers 10A 1600V STD TO263D2 | 0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 1.6 kV | 10 A | Standard Recovery Rectifier | Single | 1.53 V | 130 A | 10 uA | 10 ms | - 55 C | + 150 C | Tube | ||||
Mfr: DSEI12-12AZ-TUB TTI: DSEI12-12AZ-TUB IXYS Availability: 0In StockRectifiers 11A 1200V FRED TO263D2 | 0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 1.2 kV | Single | 2.6 V | - 40 C | + 125 C | Tube | |||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
Mfr: DAA10EM1800PZ-TRL TTI: DAA10EM1800PZ-TRL IXYS Availability: 0In StockRectifiers 10A 1800V STD TO263D2 | 0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 1.8 kV | 10 A | Standard Recovery Rectifier | Single | 1.43 V | 160 A | 10 uA | 10 ms | - 55 C | + 150 C | Reel | ||||
0In Stock | Through Hole | TO-247-3 | 1.6 kV | 30 A | Standard Recovery Rectifier | Phase Leg | 1.53 V | 400 A | 40 uA | 10 ms | - 55 C | + 150 C | Tube | |||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | |||||||||||||||
0In Stock | Bulk |