IXYS - Rectifiers
1.206 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | HP Sonic FRD | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Through Hole | TO-220AC-2 | 80 A | Ultra Fast Recovery Rectifiers | Single | 2.7 V | 30 A | 770 nA | 100 ns | - 55 C | + 150 C | DUR | Tube | |||||
0In Stock | Bulk | |||||||||||||||||
Mfr: DSEP12-12AZ-TRL TTI: DSEP12-12AZ-TRL IXYS Availability: 0In StockRectifiers 12A 1200V FRED TO263D2 | 0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 1.2 kV | Fast Recovery | Single | 3.19 V | - 55 C | + 150 C | Reel | ||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Through Hole | TO-247-2 | Standard Recovery Rectifier | DHG60I600HA | Tube | |||||||||||||
0In Stock | Press Fit | 3 kV | 5.991 kA | Fast Recovery Rectifiers | Single | 2.05 V | 48.4 kA | 150 mA | 7 us | - 40 C | + 150 C | Bulk | ||||||
0In Stock | Press Fit | W47 | 4.5 kV | 760 A | High Power | 9.16 kA | 700 A | 1.1 us | + 140 C | HP Sonic FRD | Bulk | |||||||
Mfr: DPG60IM300PC-TUB TTI: DPG60IM300PC-TUB IXYS Availability: 0In StockRectifiers 60A 300V FRED TO263D2 | 0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 300 V | Fast Recovery Rectifiers | Single | 1.78 V | - 55 C | + 150 C | Tube | ||||||||
0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 1.6 kV | 30 A | Standard Recovery Rectifier | Single | 1.29 V | 300 A | 40 uA | - 40 C | + 150 C | Tube | ||||||
0In Stock | SMD/SMT | D3PAK-3 (TO-268-3) | 1.6 kV | 25 A | Standard Recovery Rectifier | Phase Leg | 1.47 V | 325 A | 40 uA | 10 ms | - 40 C | + 150 C | Reel | |||||
0In Stock | Through Hole | ISOPLUS i4-PAC-3 | 1.2 kV | 60 A | Fast Recovery Rectifiers | Dual | 2.9 V | 800 A | 4 mA | 220 ns | - 55 C | + 175 C | DSEE55 | Tube | ||||
0In Stock | Screw Mount | SOT-227B-4 | DPF240X200NA | Tube | ||||||||||||||
0In Stock | SMD/SMT | TO-263-4 | 800 V | 8 A | Standard Recovery Rectifier | Dual | 1.08 V | 120 A | 10 uA | - 55 C | + 150 C | Reel | ||||||
0In Stock | Tube | |||||||||||||||||
Mfr: DMA10IM1200UZ-TRL TTI: DMA10IM1200UZ-TRL IXYS Availability: 0In StockRectifiers 10A 1200V STD TO252ID | 0In Stock | SMD/SMT | TO-252-3 | 1.2 kV | 10 A | Standard Recovery Rectifier | Single | 1.53 V | 130 A | 10 uA | 10 ms | - 55 C | + 150 C | Reel | ||||
0In Stock | Standard Recovery Rectifier | DHG50X1200NA | Tube | |||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk |