IXYS - Rectifiers
1.206 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Stud Mount | W114 | 2.5 kV | 675 A | Stud Type Rectifier | 11 kA | + 175 C | Rectifier - Capsule Type | |||||||||||
Not Available Online | Rectifier - Capsule Type | ||||||||||||||||||
Not Available Online | Press Fit | W113 | 1.8 kV | 1.98 kA | Rectifier Capsule Type Diode | 15.4 kA | + 175 C | Rectifier - Capsule Type | |||||||||||
0In Stock | SMD/SMT | TO-263-4 | 1.2 kV | 8 A | Standard Recovery Rectifier | Dual | 1.16 V | 120 A | 10 uA | - 55 C | + 150 C | DSP8-12 | Tube | ||||||
Not Available Online | Rectifier - Capsule Type | ||||||||||||||||||
Mfr: M0955JK250 TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers FAST RECOVERY DIODE | Not Available Online | ||||||||||||||||||
0In Stock | SMD/SMT | TO-252-3 | 800 V | 10 A | Standard Recovery Rectifier | Single Dual Anode | 1.2 V | 88 A | 10 uA | - 55 C | + 175 C | DLA10IM800 | Reel | DLA10IM800UC-TRL | |||||
Not Available Online | Rectifier - Capsule Type | ||||||||||||||||||
Not Available Online | Press Fit | W5 | 3.6 kV | 1.28 kA | High Power | 17.05 kA | 1.425 kA | 2.8 us | + 140 C | HP Sonic FRD | |||||||||
0In Stock | SMD/SMT | TO-220-2 | 1.2 kV | 8 A | Standard Recovery Rectifier | Single | 1.2 V | 180 A | 20 uA | 4 us | - 40 C | + 150 C | Reel | ||||||
Not Available Online | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | Press Fit | W121 | 2.862 kA | Rectifier Capsule Type Diode | 32.4 kA | + 150 C | Rectifier - Capsule Type | ||||||||||||
0In Stock | |||||||||||||||||||
Mfr: M2639ZC450 TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers FAST RECOVERY DIODE | Not Available Online | ||||||||||||||||||
Not Available Online | Rectifier - Capsule Type | ||||||||||||||||||
Not Available Online | Press Fit | W121 | 3.6 kV | 4.55 kA | Rectifier Capsule Type Diode | 35 kA | + 160 C | Rectifier - Capsule Type | |||||||||||
Mfr: M1609ND280 TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers FAST RECOVERY DIODE | Not Available Online | ||||||||||||||||||
Not Available Online | SMD/SMT | TO-263-4 | 800 V | 8 A | Standard Recovery Rectifier | Dual | 1.16 V | 120 A | 10 uA | - 55 C | + 150 C | DSP8-08 | Reel | DSP8-08S-TRL | |||||
Not Available Online | SMD/SMT | TO-263-4 | 1.2 kV | 8 A | Standard Recovery Rectifier | Dual | 1.16 V | 120 A | 10 uA | - 55 C | + 150 C | DSP8-12 | Reel | DSP8-12AS-TRL | |||||
0In Stock | |||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
Not Available Online | Stud Mount | W114 | 2 kV | 675 A | Stud Type Rectifier | 11 kA | + 175 C | Rectifier - Capsule Type | |||||||||||
Not Available Online | HP Sonic FRD | ||||||||||||||||||
Not Available Online | HP Sonic FRD | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type |