IXYS - Rectifiers
1.206 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | HP Sonic FRD | ||||||||||||||||||
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 800 V | 20 A | Standard Recovery Rectifier | Single | 1.24 V | 200 A | 50 uA | - 55 C | + 175 C | DLA20IM800 | Reel | DLA20IM800PC-TRL | |||||
0In Stock | |||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
Not Available Online | Rectifier - Capsule Type | ||||||||||||||||||
Not Available Online | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
Mfr: DMA10P1600UZ-TRL TTI: DMA10P1600UZ-TRL IXYS Availability: Not Available OnlineRectifiers 10A 1600V STD TO252ID | Not Available Online | SMD/SMT | TO-252-3 | 1.6 kV | 10 A | Standard Recovery Rectifier | Phase Leg | 1.55 V | 110 A | 5 uA | 10 ms | - 55 C | + 150 C | Reel | |||||
0In Stock | Press Fit | 1.2 kV | 1.43 kA | Standard Recovery Rectifier | Single | 1.45 V | 10 kA | 15 mA | - 40 C | + 190 C | Rectifier - Capsule Type | Bulk | |||||||
Mfr: DMA10P1600UZ-TUB TTI: DMA10P1600UZ-TUB IXYS Availability: Not Available OnlineRectifiers 10A 1600V STD TO252ID | Not Available Online | SMD/SMT | TO-252-3 | 1.6 kV | 10 A | Standard Recovery Rectifier | Phase Leg | 1.55 V | 110 A | 5 uA | 10 ms | - 55 C | + 150 C | Tube | |||||
Mfr: DMA10P1200UZ-TRL TTI: DMA10P1200UZ-TRL IXYS Availability: Not Available OnlineRectifiers 10A 1200V STD TO252D | Not Available Online | SMD/SMT | TO-252-3 | 1.2 kV | 10 A | Standard Recovery Rectifier | Phase Leg | 1.55 V | 110 A | 5 uA | 10 ms | - 55 C | + 150 C | Reel | |||||
Mfr: DMA10P1200UZ-TUB TTI: DMA10P1200UZ-TUB IXYS Availability: Not Available OnlineRectifiers 10A 1200V STD TO252D | Not Available Online | SMD/SMT | TO-252-3 | 1.2 kV | 10 A | Standard Recovery Rectifier | Phase Leg | 1.55 V | 110 A | 5 uA | 10 ms | - 55 C | + 150 C | Tube | |||||
Not Available Online | Through Hole | TO-247AD | 200 V | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.2 V | 325 A | 10 uA | 25 ns | - 55 C | + 175 C | Tube | ||||||
Not Available Online | Through Hole | DO-203AA-2 (DO-4) | 800 V | 25 A | Standard Recovery Rectifier | Single | 1.36 V | 370 A | 4 mA | - 40 C | + 180 C | DSI17-08 | Bulk | ||||||
Not Available Online | Through Hole | DO-203AB (DO-5) | 1.2 kV | 49 A | Standard Recovery Rectifier | Single | 1.55 V | 650 A | 4 mA | - 40 C | + 180 C | DSAI35 | Bulk | ||||||
Not Available Online | Through Hole | DO-203AB (DO-5) | 1.8 kV | 49 A | Standard Recovery Rectifier | Single | 1.55 V | 650 A | 4 mA | - 40 C | + 180 C | DSA35-18A | Bulk | ||||||
Not Available Online | Through Hole | DO-203AB (DO-5) | 1.8 kV | 49 A | Standard Recovery Rectifier | Single | 1.55 V | 650 A | 4 mA | - 40 C | + 180 C | DSAI35 | Bulk | ||||||
Not Available Online | Through Hole | TO-220-2 | 200 V | 9.5 A | Fast Recovery Rectifiers | Single | 1.6 V | 225 A | 100 uA | 4 us | - 40 C | + 125 C | Bulk | ||||||
Not Available Online | Through Hole | TO-220-2 | 200 V | 15.9 A | Fast Recovery Rectifiers | Single | 1.6 V | 350 A | 100 uA | 4 us | - 40 C | + 125 C | Bulk | ||||||
Not Available Online | Through Hole | TO-220-2 | 1 kV | 15.9 A | Fast Recovery Rectifiers | Single | 1.6 V | 350 A | 100 uA | 4 us | - 40 C | + 125 C | Bulk | ||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Mfr: VUO35-16N07 TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers 3 PHSE REC DIODE 1600V, 35A | Not Available Online | ||||||||||||||||||
Not Available Online | TO-263 | Box | |||||||||||||||||
Mfr: DNA30E2200PC TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers High Voltage Standard Rectifier | Not Available Online | D2PAK-3 (TO-263-3) | DNA30E2200 | Reel | DNA30E2200PC-TR |