IXYS - Rectifiers
1.206 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | DO-203AB (DO-5) | 1.8 kV | 110 A | Standard Recovery Rectifier | Single | 1.17 V | 1.4 kA | 6 mA | - 40 C | + 180 C | DSA75-18B | Bulk | ||||||
Not Available Online | Through Hole | TO-220-2 | 400 V | 9.5 A | Standard Recovery Rectifier | Single | 1.6 V | 225 A | 100 uA | 4 us | - 40 C | + 125 C | Tube | ||||||
Not Available Online | Through Hole | TO-220-2 | 1 kV | 9.5 A | Fast Recovery Rectifiers | Single | 1.6 V | 225 A | 100 uA | 4 us | - 40 C | + 125 C | Bulk | ||||||
Not Available Online | Screw Mount | SOT-227-4 | 25 A | Standard Recovery Rectifiers | Single | 2.13 V | 200 A | 2 mA | 35 ns | - 40 C | + 150 C | DHG50X600NA | Tube | ||||||
Not Available Online | SMD/SMT | ISOPLUS247-2 | 600 V | 9 A | Fast Recovery Rectifiers | Single | 4 V | 80 A | 50 uA | 15 ns | - 55 C | + 175 C | DSEP9-06 | Tube | |||||
Not Available Online | SMD/SMT | D2PAK-2 (TO-263-2) | 30 A | Fast Recovery Rectifiers | Single | 3.18 V | 200 A | 50 uA | 35 ns | - 55 C | + 150 C | DHG30IM600PC | Reel | DHG30IM600PC-TRL |